
Highlights & Details
Samsung - Galaxy Fit3 - Dark Gray
- A view on your fitness values
- Sleep analysis to improve well-being
- Large 1.6" AMOLED display for big destinations
Technical specifications
- Display 4 cm / 1.6" (full rectangle)
- 3.83 cm / 1.5" (inside rounding)
- AMOLED
- Resolution 256 x 402 px (302 PPI)
- Max. Brightness 550 nits
- Connectivity Bluetooth® 5.3, GPS
- Memory 16 MB
- 256 MB internal memory (57 MB free)
- Sensors acceleration sensor, position sensor, barometer, optical heart rate, sensor, Light sensor, blood oxygen measurement (SpO2)5
- Controls: Lateral push button, touch-screen
- Dimensions, weight 42.9 x 28.8 x 9.9 mm, 18.5 g
- Type
Galaxy Fit
- Product type
Fitness tracker
- Functions
Camera remote shutter release
Heart rate zones
Training zones
Time/date
Alarm clock
Burned calories
Bluetooth® audio control
Call & message notification
- Standby max.
13 d
- Memory capacity
256 MB
- Factory colour
Dark grey
- Case colour
Dark grey
- Enclosure material
Aluminium
- Colour (watch strap)
Dark grey
- Watch strap length (min.)
130 cm
- Watch strap length (max.)
185 cm
- Rechargeable battery technology
LiPo
- Water resistance
5 ATM
- Supported mobile OS
Android™
- CPU type
Dual Core
- Pulse functions
Wrist
- Weight
0.114 kg
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Screen size diagonal (inches)
160 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3360657 Samsung Galaxy Fit3 gray Fitness tracker Dark grey
User & Safety Instructions
User & Safety Instructions 3360657 Samsung Galaxy Fit3 gray Fitness tracker Dark grey
Description
Want to achieve athletic goals and keep fit? The Galaxy Fit3 can help you do this. With one charge, you can wear the fitness armband up to 13 days a day – convenient for all your workouts and daily activities, including sleeping 2. No matter what WAS is your favorite training, the Galaxy Fit supports a total of more than 100 workouts — six typical workouts such as running or rowing can be detected automatically 4. While training and in quiet phases the Galaxy Fit3 with its aluminum casing fits comfortably easily and hardly noticeable on your wrist.
You can read the valuable information via the large display and control numerous functions comfortably here. You can gain insights for an active lifestyle via various wellness values such as step count, puls5 or blood oxygen saturation 5.
If you connect your Galaxy Fit3 to a Galaxy smartphone, you can see on your wrist
Incoming calls, answering incoming messages, changing over during training comfortably to the next song of the current playback or triggering the camera for a group photo.
Large display with slim design
The Galaxy Fit3 shows you important at a glance WAS. The 1.6" AMOLED display offers a lot of space for information and using the versatile functions. Content such as time and training progress is continuously displayed when the AlwaysOn display is active without shaking or pressing your wrist. The lightweight and slim aluminum housing fits snugly around your wrist, making it hard to feel the fitness armband even after wearing for an extended period
Lasts out and over for a long time
Track your sports goals regardless of how the weather is. The protection classes IP67 and 5 ATM ensure that the Galaxy Fit3 is equipped for almost all adventures. You can use a charged Galaxy Fit3 for up to 13 days at a time.
Instead of thinking about the battery level, you can devote yourself relaxed to your training program and everyday life.
Not one, but yours
A design is always an expression of personality. For this reason you can easily adjust the Watchface of the Galaxy Fit3 with over 100 design templates from modern through fancy to traditional. If you like it even more individually, you can combine your own photo with different watchfaces and styles
Your shape of the day at a glance
The Galaxy Fit3 automatically detects typical workouts such as walking, running, or dynamic workouts.4 More than 100 other types of activity can be selected when you start your workout. You can view the results directly on the fitness tracker and in detailed preparation on your connected Galaxy smartphone. In addition to sports activities, you can also track values such as pulse rate, stress 5 and step number. Because the Galaxy Fit3 is so comfortable, you can wear it pleasantly at night. Sleep coaching can help you recognize habits and get the good sleep you deserve.
Easy to Use
Easy-to-remember swipe gestures let you quickly access settings, notifications and fitness functions. The side function key allows you to use functions such as switching on and off, starting a workout, returning to the home screen or making an emergency call through different pressing lengths and number of operations.
Help in emergency situations
Sensors in your Galaxy Fit3 can detect a fall and automatically send an emergency message with your current location to predefined contacts. In other emergency situations, you can send an SOS message by pressing the side button 5 times. So you can get help even if you can't actively call someone
This text is machine translated.
Features
- Up to 13 days running time on one battery charge
- Slim and lightweight aluminum design
- Track more than 100 different workouts for your personal goals
Scope of delivery
- Samsung - Galaxy Fit3 - Dark Gray
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





