
Samsung Galaxy S21 Ultra 5G smartphone, Phantom Black
Highlights & Details
- Screen size diagonal 17.3 cm (6.8 inch)
- 3200 x 1440 Pixel
- WQHD+
- CPU type: Octa Core
- 2.9 GHz, 2.8 GHz, 2.2 GHz
- RAM: 12 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 108 MP, 12 MP, 10 MP, 10 MP
- Front camera resolution: 40 MP
- Black
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
Galaxy S21 Ultra
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.9 GHz
2.8 GHz
2.2 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.8 inch
- Display resolution
3200 x 1440 Pixel
- Display resolution mode
WQHD+
- Resolution of built-in camera
108 MP
12 MP
10 MP
10 MP
- Front camera resolution
40 MP
12 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
UMTS
HSPA+
HSUPA
LTE
5G
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
AMOLED
Corning® Gorilla® Glass Victus™
Fingerprint scanner
Face recognition
IP68
NFC
QI charging
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes (built-in)
IP68
- Width
75.6 mm
- Height
165.1 mm
- Depth
8.9 mm
- Weight
227 g
- Interfaces
USB A (USB 3.2 1st gen)
Bluetooth
Wi-Fi
NFC
- Type
Galaxy S21 Ultra 5G
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2348123 Samsung Galaxy S21 Ultra 256 GB Black 17.3 cm (6.8 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2348123 Samsung Galaxy S21 Ultra 256 GB Black 17.3 cm (6.8 inch) Smartphone
Information
Repairability/durability data sheet 2348123 Samsung Galaxy S21 Ultra 256 GB Black 17.3 cm (6.8 inch) Smartphone
Warranty Terms
Warranty Terms 2348123 Samsung Galaxy S21 Ultra 256 GB Black 17.3 cm (6.8 inch) Smartphone
Description
with the new Galaxy S21 Ultra 5G puts your life at the center of your life, so you don't miss a moment. Feel like a director and record your videos in stunning 8K. But that's not enough, because with the Video Snap function, you can turn favorite moments from your videos into high-resolution photos – with just one click. Experience the moment from the right perspective and be in the middle of it, instead of just doing it. With Single-Take, you can choose from up to 14 different recordings – whether photo or video. The 108 MP camera lets you create high-resolution portraits almost like professional quality, and show off your best side both during the day and at night. Plus, you can count on the power of Galaxy: A high-contrast display, long battery life, and the fastest processor yet in a Galaxy smartphone. You enjoy your life, your Galaxy holds it for you.
Design that can be seen
the combination of iconic design with color-contrasting camera design and matt colors like Phantom Black and Phantom Silver make the Galaxy S21 Ultra 5G a real eye-catcher, which you won't forget so quickly. Discover all the colors and find the smartphone that's great for you and your life.
Down to the smallest detail
, the world is captured - in pin-sharp 8K. Turn your moments into a personal masterpiece with four times more pixels than 4K UHD. In addition, there is no too far away. The Galaxy S21 5G series Space zoom lets you get closer to the action, even from a distance. And with the high-resolution camera, you'll discover details that you might have missed. Suddenly all of you want to be photographed? This could be due to your photo skills - or the portrait function of the new Galaxy S21 series 5G. This makes you take portraits almost like you do from the photo studio and show each one from its best side.
Every recording of a personal masterpiece
life is full of unforgettable moments: From spontaneous road trip with friends over the walk with the dog. But you were busy finding the perfect angle, rather than just enjoying the moment? With the single-take function of the new Galaxy S21 series 5G, this is a thing of the past. With just one shot, you can capture the scene and then choose from up to 14 different shots just the ones you like best – whether video or photo. Can't choose between photo and video recording? No problem at all – thanks to Video Snap you don't have to do that at all. Capture unforgettable moments in 8K and transform your favorite scenes directly from your video into high-resolution images with just one click. So you can focus on the moment without fear of missing something.
power high two
of the processor with integrated artificial intelligence of the new Galaxy S21 series 5G is the fastest ever in a Galaxy smartphone. This allows you to simply start instead of waiting a long time. But that is not enough. The Galaxy S21 5G series is smart enough to keep up with you and your life, even on long days.
Fast. Sharp. Smooth.
Miss a speed upgrade to your data. With HyperFast 5G you can play high-resolution games with low latency, download a whole season of your favorite series or upload your latest Vlog – in no time at all. The up to 120 Hz Dynamic AMOLED display makes videos, pictures & Co. a real experience and lets you immerse yourself deep in your contents - in impressive picture quality and almost without delay.
Be on the safe side.
So that your also remains yours. The Galaxy S21 5G series offers you various options for protecting your smartphone from access: From unlocking via face recognition, through the ultrasonic fingerprint scanner to PIN, pattern or password. So you can be sure that no one can easily access your data. For added security, the secure folder also provides you with password-protected storage of your data. And because security is all three, every Galaxy S21 5G smartphone comes with Samsung Knox, a multi-layered security system that can protect your data in real time.
Welcome to the smart way of mobile payment.
Samsung Pay can be used on the Galaxy S21 series 5G to pay mobile almost anywhere with a swipe of the thumb. It's easy, comfortable and safe. Samsung Pay can be linked to almost any bank account in Germany. Samsung Pay protects payments by fingerprint, iris scan or PIN. In addition, the Splitpay feature allows for greater financial flexibility. This makes it easy to convert expenses into installments - before and even after the purchase. Samsung Pay also helps to keep the overview. Pay Planner keeps track of payments made and keeps expenditure under control.
This text is machine translated.
Scope of delivery
- SmartPhone
- Battery (built-in)
- USB 3.2 data cable (USB C to USB C)
- Slot tool
- Warranty card
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones


















