
Samsung Galaxy S24 FE 5G Smartphone 128 GB 17 cm (6.7 inch) Grey Android™ 14 Dual SIM
Samsung Galaxy S24 FE 5G, 8 GB RAM + 128 GB memory, Grey
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: 10-Core
- 3.1 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 12 MP, 8 MP
- Front camera resolution: 10 MP
- Grey
- Android™ 14
Technical specifications
- Product type
Smartphone
- Type
Galaxy S24 FE 5G
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Grey
- CPU type
10-Core
- Processor cores (No.)
10 x
- CPU speed
3.1 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
12 MP
8 MP
- Front camera resolution
10 MP
8 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
4700 mAh
- Data transfer
EDGE
UMTS
HSPA+
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
QI charging
Dustproof
Sprayproof
Fast charging
120 Hz refresh rate
Fingerprint scanner
Face recognition
IP68
NFC
Corning® Gorilla® Glass Victus+™
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
77.3 mm
- Height
162 mm
- Depth
8 mm
- Weight
213 g
- Interfaces
USB C®
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Type
EU
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341838 Samsung Galaxy S24 FE 5G Smartphone 128 GB 17 cm (6.7 inch) Grey Android™ 14 Dual SIM
Description
Colours that attract attention
Discover the Galaxy S24 FE in its stylish colors and with an even slimmer display frame. The rounded design fits comfortably in the hand, while you can enjoy your contents on the clear, flat display.
Colours, completely according to your taste
With its slim, modern design and bright colors the matching Galaxy S24 FE is there for everyone.
The display you can rely on
With Corning® Gorilla® Glass Victus®+, which protects the front and back, you can enjoy your smartphone for a long time. In addition, it is also dust and water-proof according to IP68.
Easily adjust size and position with the Photo Wizard
The Photo Wizard makes it easy to resize, move, and remove unwanted objects. Turn your snapshots into amazing artwork with our AI-supported editing tool.
Bring your ideas to life
Draw a sketch or any photo and AI turns your ideas into an image.
Discover the most powerful yet Galaxy FE series camera
The ProVisual Engine offers a variety of AI-controlled tools that enhance photos and videos with sharp details and rich colors and give you even more options than just taking a snapshot.
Breathtaking portraits in low light with the ProVisual engine from Samsung Galaxy
Bring unforgettable moments to life even in dark surroundings. With the AI-controlled camera your subject remains bright and clear even under poor light conditions.
Clear images from a distance with optical Quality Zoom
No motive too far away – do not miss even the detailed recordings from a distance effortlessly. Thanks to the advanced NPU and GPU you can create detailed images with the optical quality Zoom and the quality remains breath-taking sharp and brilliant.
Bring your photos to the spot with Super HDR
Capture stunning images with Super HDR and capture your subjects in bright colors and spectacular details. Share your best shots directly on your social media and use Super HDR to brighten your feed.
From selfie to artwork with portrait studio
With Portrait Studio and AI you can let your imagination run free. Your self-portraits can quickly turn into incredible artwork.
Realistic game play
Discover the new Galaxy S24 FE with improved AP performance for even faster multitasking. And with the innovative Samsung Exynos 2400E you can get ready for an unbelievably gripping and realistic gaming experience.
Enjoy an immersive viewing experience
Immerse yourself in gripping content with the improved Dynamic AMOLED 2X display and enjoy your favorite series in even brighter and more colorful quality on a large display.
Long-lasting battery for more gaming fun
The powerful 4,700 mAh battery lets you immerse yourself even longer in your games. Also adapted for video streaming, this Smartphone is your faithful companion for uninterrupted entertainment.
Switch to Samsung Galaxy
Switch easily to Samsung Galaxy and make your experience special – with exclusive features only for Samsung Galaxy users.
Circle to search with Google
Easily search with a simple circular gesture on your smartphone. Find immediately, WAS you are looking for, no matter whether text or images.
Live Translation
Get near real-time translations when you call.
Interpreter
You only understand the station? The Galaxy S24 FE helps you as your personal interpreter during communication.
Browsing Wizard
You've found a website that you need to understand quickly? AI quickly summarizes entire Internet pages.
Smart switch
Easily transfer data from different devices to your S24 FE.
Quick Share
Share files with Quick Share – fast, easy and safe.
Your privacy. Secured.
Privacy and Security lets you quickly see which apps access your data, and then customize your settings. And with Advanced Intelligence features, you can analyze data for AI services on your Galaxy device or in the cloud.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S24 FE 5G
- USB-C to USB-C cable
- SIM toolkit
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones




