
Samsung Galaxy S25 Edge 512 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 3120 x 1440 Pixel
- QHD+
- CPU type: Octa Core
- 4.47 GHz, 3.5 GHz
- RAM: 12 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 200 MP, 12 MP
- Front camera resolution: 12 MP
- Black
- Android OS
Technical specifications
- Product type
Smartphone
- Type
Galaxy S25 Edge
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
4.47 GHz
3.5 GHz
- Operating system (Version)
Android OS
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
3120 x 1440 Pixel
- Display resolution mode
QHD+
- Resolution of built-in camera
200 MP
12 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
512 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
700 MHz
900 MHz
800 MHz
2300 MHz
2500 MHz
Show more
- LTE frequency
2100 MHz
1900 MHz
1800 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
800 MHz
1500 MHz
2300 MHz
Show more
- UMTS frequency
2100 MHz
1900 MHz
850 MHz
900 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
3900 mAh
- Data transfer
5G
EDGE
LTE
WiFi
UMTS
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
75.6 mm
- Height
158.2 mm
- Depth
5.8 mm
- Weight
163 g
- Interfaces
USB C®
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3435457 Samsung Galaxy S25 Edge 512 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
Extra slim. Super strong.
Innovations open up new possibilities. Perfect balance is created with impressive technology and highest precision. Discover premium slim design - with the Galaxy S25 Edge.
Our most powerful processor ever, optimized for Galaxy smartphones
We present our most powerful processor, especially for Galaxy smartphones. With improved real-time ray tracing and volcano optimization, you can immerse yourself deeply into the ACTION with smooth gameplay thanks to the Snapdragon® 8 Elite mobile platform for the Galaxy.
Impressive battery life
The powerful processor enables the Galaxy S25 Edge battery to last all day, whether you're working, playing or chatting.
In addition, the processor with ProScaler and smart AI-technology provides for a high-resolution, impressive viewing experience.
Our most advanced AI ProVisual Engine
The ProVisual Engine is now supported by our powerful processor. Let your creativity run wild and experience our advanced system to capture and edit stunning images.
Galaxy AI
Start now in our new era of mobile AI with an AI assistant that can anticipate your needs. Speak with him and accomplish your everyday tasks very easily.
The new One UI 7, developed for AI
With the new Now Bar you have direct access to your Now letter notifications, music, timers and much more without having to unlock your smartphone. Design the new start screen according to your desires with adjustable layouts and new widgets.
This text is machine translated.
Scope of delivery
- Data Cables
- Slot tool
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones



