
Samsung Galaxy Tab A (2019) Android
Highlights & Details
- Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel) WUXGA Multi-touch, TFT, Touch colour display
- CPU: (8 x 1.6 GHz, 1.8 GHz)
- RAM: 3 GB LPDDR4 RAM 1866 MHz
- Memory size: 64 GB eMMC microSD card (up to 512 GB)
- Glonass, GPS, Wi-Fi
- OS: Android™ 9.0
Technical specifications
- Product type
Android
- Model
Galaxy Tab A (2019)
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
Multi-touch
TFT
Touch colour display
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- Display format
16:10
- CPU
Exynos 7904
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
1.8 GHz
3 GB
- RAM type
LPDDR4 RAM
- Memory clock speed
1866 MHz
- Memory capacity
64 GB
- Storage media
eMMC
- Memory card slots
microSD card (up to 512 GB)
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 9.0
- Tablet PC features
Glonass
GPS
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.0
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
No
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
2.4 GHz radio
5 GHz radio
HD Audio
Card reader
Headphone jack (3.5 mm)
USB C® (USB 2.0)
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Black
- Width
149.4 mm
- Height
245.2 mm
- Depth
7.5 mm
- Weight
469 g
- Battery capacity
3200 mAh
- Operating time (max.)
13 h
- Screen size diagonal (inches)
10 inch
- CPU clock rate
8 x 1.6, 1.8 GHz, GHz
n.rel.
- Display
25.7 cm (10.1 inch)
Documents & Downloads
Datasheet
Datasheet 2176122 Samsung Galaxy Tab A (2019) WiFi 64 GB Black Android 25.7 cm (10.1 inch) 1.6 GHz, 1.8 GHz Android™ 9.0 1920 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 2176122 Samsung Galaxy Tab A (2019) WiFi 64 GB Black Android 25.7 cm (10.1 inch) 1.6 GHz, 1.8 GHz Android™ 9.0 1920 x 1200 Pixel
Description
The Galaxy Tab A 10.1 (2019) goes hand-to-hand in the family. It's a learning game, it's a role-playing game. It was a chat, a shopping trip. Sometimes entertainment, sometimes information. Sometimes photos to share, sometimes videos to remind you. Times for the small ones, sometimes for the big ones. The Galaxy Tab A 10.1 (2019) with its matching equipment is well equipped for these many smart everyday activities. Because it doesn't just come with the metal housing made from a single piece. Thanks to high brightness, content can be clearly recognized on the display even on sunny days and with Dolby Atmos, the stereo loudspeakers are able to spread a surround sound effect. Thanks to the children's home screen, both the functions and the useful life can be regulated by the parents. And so that the Galaxy Tab A 10.1 (2019) can cope with the numerous applications in everyday life, it has a long-lasting battery.
Almost seamless metal housing
Taking the Galaxy Tab A 10.1 (2019) into your hand is a pleasure. The housing, available in three classic colors, is made of metal and is almost seamlessly made from one piece. It can also be held comfortably, as it is slim and only 470 g light. The Galaxy Tab A 10.1 (2019) is also compact due to its slim frame, despite its large display, and can thus be stowed away easily while traveling.
Digital playground for children
Competence in the handling of the digital and networked world is certainly one of the most important things to promote among children today. The children's start screen available on the Galaxy Tab A 10.1 (2019) offers a smart component for this. This allows parents to restrict the features of the tablet, allow only selected apps, and set a useful life. Password protection prevents children from entering normal adult usage mode.
Endurance under the hood
Rest breaks are almost unknown to the Galaxy Tab A 10.1 (2019). Its functionality means it is always in use, especially when used in a family by several people throughout the day. Therefore, the rechargeable battery with 6150 mAh has a high capacity, which enables a long running time.
Well connected in the Smart Home
Samsung SmartThings makes the Galaxy Tab A 10.1 (2019) the control center for compatible, smart devices in the household. Once connected, for example, a washing machine can be comfortably controlled from the couch. Or even lamps, a Smart TV and much more.
Large and bright viewing experience
The TFT display of the Galaxy Tab A 10.1 (2019) has a diagonal of 25.65 cm (10.1 inch). It thus offers a lot of space for displaying apps, websites or games. At the same time, the contents are displayed with strong colors as well as strong contrasts and the brightness of up to 400 Nit enables the use even under bright ambient conditions.
Sound experience in the room
Dolby Atmos provides an exciting listening experience for videos, gaming or even music. The 3D sound effect can produce a spatial sound, either via the in-built stereo loudspeakers or via headphones. So films and series can be experienced intensively, while gaming draws one of the sound in the middle of the game world and music gets a character with concert feeling.
This text is machine translated.
Scope of delivery
- Samsung Galaxy Tab A 10.1 (2019)
- Mains adapter/charger
- Data Cables
- Slot tool
- Quick guide





