
Samsung Galaxy Tab A11+ 5G 128 GB Android 27.9 cm (11 inch) EEC E (A - G) 2 GHz 1920 x 1200 Pixel

Samsung Galaxy Tab A11+ Android
Highlights & Details
- Display: 27.9 cm 11 inch (1920 x 1200 Pixel) WUXGA TFT
- CPU: (8 x 2 GHz)
- RAM: 6 GB
- Memory size: 128 GB
- OS:
Technical specifications
- Form factor: Tablet
- Product type
Android
- Model
Galaxy Tab A11+
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
TFT
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.5 GHz
6 GB
- Memory capacity
128 GB
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Mobile internet
5G
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
257.1 mm
- Height
168.7 mm
- Depth
6.9 mm
- Weight
482 g
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 2 GHz / max. 2.5 GHz
E (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Display
27.9 cm (11 inch)
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- Webcam
Yes
- UKCA
yes
- Auto focus
yes
- Removable battery
no
- Continuous video playback time
15 h
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Rear camera flash
no
- Hall sensor
yes
- Maximum memory card size
2 TB
- Dual SIM support
no
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
Datasheet
Datasheet 3553733 Samsung Galaxy Tab A11+ 5G 128 GB Android 27.9 cm (11 inch) EEC E (A - G) 2 GHz 1920 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 3553733 Samsung Galaxy Tab A11+ 5G 128 GB Android 27.9 cm (11 inch) EEC E (A - G) 2 GHz 1920 x 1200 Pixel
Description
Inspired by the iconic Galaxy S series, the new Galaxy Tab A11+ is elegantly and modern. The slim design and clear finish give the tablet a noble look that matches the Galaxy family. Available in Gray and Silver, it fits you and your style.
High performance Impressive performance.
The AP-performance of the Galaxy Tab A11+ as well as the powerful CPU and GPU enable versatile use without interruption. It supports tasks ranging from gaming to live streaming to multitasking and more.
Talk to Google Gemini about that, WAS you see
Go live and share your camera with Gemini on your Galaxy Tab A11+ for direct support. Simply press the side button and share your screen or camera perspective with Google Gemini. This allows you to have relaxed conversations and get the answers you need.
Keep, WAS is important to you
The Galaxy Tab A11+ offers plenty of memory and capacity. With up to 8 GB RAM and 256 GB storage space it enables fast, seamless multi-tasking and the support of large files. If needed, you can even extend the memory up to 2 TB with a microSD card.
Plays long, charges fast
With its 25 W charging power, the Galaxy Tab A11+ offers fast charging for long-lasting use. Whether for work or leisure, the reliable tablet with its 7,040 mAh rechargeable battery can last for a while.
Clear picture, smooth ACTION
Experience the bright and fluid display of the Galaxy Tab A11+, made for your entertainment. With up to 90 Hz picture repetition rate, movements appear soft and harmonious - whether with videos, games or scrolling through social media. Even in direct sunlight the screen remains well visible, so that you can enjoy your content clearly and clearly.
Face-to-face
Keep close to your favorite people. The Galaxy Tab A11+ has a 5 MP front camera that is suitable for video calls - and much more. Whether you're chatting with the family or in a meeting with your team, you can see faces and gestures clearly - for nice moments, even from a distance.
Sound that wraps you
Experience impressive sound with the Galaxy Tab A11+. The quad speakers from Dolby fill your music, movies and series with clear, spatial sound that will take you along directly. And if you prefer to connect headphones with cable, you have the practical 3.5 mm connection with you at all times.
This text is machine translated.
Features
- Immerse yourself and enjoy: Smooth images with 90 Hz picture refresh rate, rich sound from quad speakers & 25W-Schnellladen¹ for entertainment without compromise
- Experience AI: Smart functions directly on your tablet with Google Gemini² & Circle to Search with Google³
- Smart notes: Easily create and organize notes with Samsung Notes
- Flexible connectivity, expand your PC workspace with the Galaxy Tab A11+ as the second screen and seamlessly integrate it in your Samsung Galaxy Ecosystem







