
Samsung Galaxy Tab A11 LTE/4G, UMTS/3G 64 GB Silver Android 22.1 cm (8.7 inch) EEC D (A - G) 2 GHz MediaTek Android™ 15
Samsung Galaxy Tab A11 Android
Highlights & Details
- Display: 22.1 cm 8.7 inch (1340 x 800 Pixel) WXGA+ TFT
- CPU: MediaTek MT8781 (8 x 2 GHz)
- RAM: 4 GB
- Memory size: 64 GB microSD card, microSDHC card, microSDXC card
- Glonass, GPS, IP certified, Wi-Fi / LTE (4G)
- OS: Android™ 15
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- SIM card type: Micro SIM
- Form factor: Tablet
- USB Type-C charging port: Yes
- Battery life per cycle:5620 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: C
- Reproducibility class C
- Product type
Android
- Model
Galaxy Tab A11
- Display (cm)
22.1 cm
- Screen size diagonal (inches)
8.7 inch
- Display properties
TFT
- Display resolution
1340 x 800 Pixel
- Display resolution mode
WXGA+
- CPU series
MediaTek
- Processor/type
MT8781
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.2 GHz
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card
microSDHC card
microSDXC card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 15
- Tablet PC features
Glonass
GPS
IP certified
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
UMTS/3G
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- SIM card version
Micro SIM
Single SIM
- GSM frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
Bluetooth
Audio stereo (3.5 mm jack)
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Silver
- Width
124.7 mm
- Height
211 mm
- Depth
8 mm
- Weight
337 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5100 mAh
- Operating time (max.)
5620 min
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 2 GHz / max. 2.2 GHz
D (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Display
22.1 cm (8.7 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
IP52
- Charging method (Power Delivery)
w/o USB Power Delivery
- Webcam
Yes
- UKCA
yes
- Magnetometer
yes
- Auto focus
yes
- Removable battery
no
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Assisted GPS (A-GPS)
yes
- Maximum memory card size
2 TB
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3500100 Samsung Galaxy Tab A11 LTE/4G, UMTS/3G 64 GB Silver Android 22.1 cm (8.7 inch) EEC D (A - G) 2 GHz MediaTek Android™ 15
Description
Inspired by the iconic Galaxy S series, the new Galaxy Tab A11 is elegant and modern. The slim design and clear finish give the tablet a noble look that matches the Galaxy family. Available in Gray and Silver, it fits you and your style.
Clear picture, smooth ACTION
Experience the bright and smooth display of the Galaxy Tab A11, designed for your entertainment. With up to 90 Hz picture repetition rate, movements appear soft and harmonious - whether with videos, games or scrolling through social media. Even in direct sunlight the screen remains well visible, so that you can enjoy your content clearly and clearly.
Keep, WAS is important to you
With the Galaxy Tab A11 you have plenty of space and plenty of Power. Effortlessly switch between your apps using the Galaxy Tab A11 - up to 8 GB of RAM makes possible. With 128 GB memory you also have enough space for large files. And if things become cramped, you can easily extend to up to 2 TB with a microSD-card.
Face-to-face
Keep close to your favorite people. The Galaxy Tab A11 has a 5 MP front camera that is suitable for video calls - and much more. Whether you're chatting with the family or in a meeting with your team, you can see faces and gestures clearly - for nice moments, even from a distance.
Sound that wraps you
Experience impressive sound with the Galaxy Tab A11. The Dual speakers from Dolby fill your music, films and series with clear, spatial sound that you take directly with you. And if you prefer to connect headphones with cable, you have the practical 3.5 mm connection with you at all times.
This text is machine translated.
Features
- Immerse yourself and enjoy: Smooth pictures with 90 Hz picture refresh rate, rich sound via stereo speakers & 15W quick charge1 for entertainment without compromises
- Experience AI: Smart functions directly on your tablet with Google Gemini2
- Smart notes: Easily create and organize notes with Samsung Notes
- Flexible connectivity: Seamlessly integrate your Galaxy Tab A11 into your Samsung Galaxy Ecosystem








