
Samsung Galaxy Tab Active 256 GB Green Android 25.7 cm (10.1 inch) EEC E (A - G) Qualcomm® Snapdragon Android™ 15 1920 x
Number
Samsung Galaxy Tab Active Android
Highlights & Details
- Tablet Mobile Tablet Green
- 25.6 cm (10.1") 1920 x 1200 Pixel TFT
- Qualcomm Snapdragon 7s Gen 3
- 256 GB Integrated card reader
- Individual camera 12 MP front camera 8 MP
- 5G Wi-Fi 6E (802.11ax) Bluetooth 5.4 near field communication (NFC)
- 10100 mAh
- Android 15
- This text is machine translated.
Technical specifications
- Graphics card family: Adreno
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- Form factor: Tablet
- USB Type-C charging port: Yes
- Product type
Android
- Model
Galaxy Tab Active
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
TFT
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- CPU series
Qualcomm® Snapdragon
- Processor/type
7s Gen 3
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
2.5 GHz
8 GB
- Memory capacity
256 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 15
- Bluetooth
5.4
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- Factory colour
Green
- Width
242.9 mm
- Height
170.2 mm
- Depth
49 mm
- Weight
500 g
- Battery capacity
10100 mAh
- Screen size diagonal (inches)
10 inch
E (A - G)
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Display
25.7 cm (10.1 inch)
- Fingerprint
Yes
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
IP68
- Webcam
Yes
- UKCA
yes
- Face recognition
yes
- Fingerprint resistant
yes
- 3.5 mm connector
yes
- Auto focus
yes
- Removable battery
yes
- Number of built-in speakers
2
- Battery included
yes
- Mobile network connection
yes
- Position location
yes
- Rear camera aperture number
1.8
- Front camera aperture number
2
- BeiDou
yes
- Refurbished
no
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Rear camera flash
yes
- Hall sensor
yes
- Maximum memory card size
2 TB
- Dual SIM support
yes
- Stylus pen
yes
- Proximity sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531643 Samsung Galaxy Tab Active 256 GB Green Android 25.7 cm (10.1 inch) EEC E (A - G) Qualcomm® Snapdragon Android™ 15 1920 x






