
Samsung Galaxy Tab Active 5 5G Enterprise Edition WiFi, 5G, LTE/4G 128 GB Green Android 20.3 cm (8 inch) EEC E (A - G) 2
Number
Samsung Galaxy Tab Active 5 5G Enterprise Edition WiFi, 5G, LTE/4G 128 GB Green Android 20.3 cm (8 inch)
Highlights & Details
- 20.3 cm 8" (1920 x 1200 pixels) WUXGA 60 Hz, 120 Hz, multi-touch
- Processor Exynos 1380 (8 x 2.4 GHz, 2.0 GHz)
- Main memory: 6 GB LPDDR4X SDRAM (2093 MHz)
- Storage capacity 128 GB microSD card (up to 1 TB)
- GPS, Glonass, Dual Sim, fingerprint sensor, included , Dust-proof stylus, Water-proof, WiFi / 5G
- Operating system: Android™ 14
Technical specifications
- Product type
Android
- Model
Galaxy Tab Active 5 5G Enterprise Edition
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Display properties
60 Hz
120 Hz
Multi-touch
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- CPU
Samsung Exynos 1380 (S5E8835)
- Processor/type
Exynos 1380
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
2.0 GHz
6 GB
- RAM type
LPDDR4X
- Memory clock speed
2093 MHz
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
13 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 14
- Tablet PC features
GPS
Glonass
Dual Sim
Fingerprint sensor
incl. pen
Dustproof
Waterproof
Wi-Fi / 5G
- Mobile internet
WiFi
5G
LTE/4G
- Bluetooth
5.3
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
eSIM
Dual SIM
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- US DoD Military Standards
MIL-STD-810H
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
- Factory colour
Green
- Width
213.8 mm
- Height
126.8 mm
- Depth
10.1 mm
- Weight
433 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5050 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 2.4, 2.0 GHz, GHz
E (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- 5G frequency band
600 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- Display
20.3 cm (8 inch)
- Fingerprint
Yes
- Keyboard
No
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3029139 Samsung Galaxy Tab Active 5 5G Enterprise Edition WiFi, 5G, LTE/4G 128 GB Green Android 20.3 cm (8 inch) EEC E (A - G) 2
Description
This text is machine translated.
Features
- Portable 5G Rugged tablet with a brilliant 8" (20.31 cm) display
- Robust and fall-proof according to IP68 and MIL-STD-810H
- Rapid data transfer with 5G connectivity
- Function key for quick access
- Dual SIM function enables eSIM and/or physical SIM card usage
- Protective Cover and S Pen included
Scope of delivery
- Tablet, battery (replaceable), data cable (USB C to USB C), protective cover, S Pen, quick start guide


















