
Samsung Galaxy Tab Active 5 Wi-Fi Enterprise Edition WiFi 128 GB Green Android 20.3 cm (8 inch) EEC E (A - G) 2 GHz Sams
Number
Samsung Galaxy Tab Active5 (Wi-Fi) Enterprise Edition
Highlights & Details
- Display: 20.3 cm 8 inch (1920 x 1200 Pixel) WUXGA 60 Hz , 120 Hz, Multi-touch
- CPU: Samsung Exynos Exynos 1380 (8 x 2 GHz)
- RAM: 6 GB LPDDR4X 2093 MHz
- Memory size: 128 GB microSD Karte (up to 1 TB)
- GPS, Glonass, Fingerprint sensor, Dustproof, Waterproof, Wi-Fi, Military standard (MIL-STD)
- OS: Android™ 14
Technical specifications
- Product type
Android
- Model
Galaxy Tab Active 5 Wi-Fi Enterprise Edition
- Version
WiFi
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Display properties
60 Hz
120 Hz
Multi-touch
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- CPU
Samsung Exynos 1380 (S5E8835)
- CPU series
Samsung Exynos
- Processor/type
Exynos 1380
- Processor cores (No.)
8 x
- CPU speed
2 GHz
6 GB
- RAM type
LPDDR4X
- Memory clock speed
2093 MHz
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
13 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 14
- Tablet PC features
GPS
Glonass
Fingerprint sensor
Dustproof
Waterproof
Wi-Fi
Military standard (MIL-STD)
- Mobile internet
WiFi
- Bluetooth
5.3
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- US DoD Military Standards
MIL-STD-810H
- No. of USB A 2.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
- Factory colour
Green
- Width
213.8 mm
- Height
126.8 mm
- Depth
10.1 mm
- Weight
433 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5050 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 2 GHz
E (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Display
20.3 cm (8 inch)
- Fingerprint
Yes
- Keyboard
No
- Keyboard layout
Keyboard not included
- Bluetooth
Yes
- Image format
16:10
IP68
- Charging method (Power Delivery)
with USB Power Delivery
- Webcam
Yes
- UKCA
yes
- Front camera resolution (numeric)
5 MP
- User memory
108.6 GB
- 3.5 mm connector
yes
- Browsing time (Wi-Fi)
14 h
- GLONASS
yes
- Auto focus
yes
- Electronic compass
yes
- Continuous video playback time
16 h
- Battery included
yes
- Mobile network connection
no
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Rear camera flash
yes
- Panorama
yes
- Hall sensor
yes
- Assisted GPS (A-GPS)
no
- Video call
yes
- Maximum memory card size
1 TB
- Maximum video resolution
3840 x 2160 p
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3029138 Samsung Galaxy Tab Active 5 Wi-Fi Enterprise Edition WiFi 128 GB Green Android 20.3 cm (8 inch) EEC E (A - G) 2 GHz Sams
Description
This text is machine translated.
Features
- Portable Rugged tablet with a brilliant 8" (20.31 cm) display
- Robust and fall-proof according to IP68 and MIL-STD-810H
- Function key for quick access
- Dual SIM function enables eSIM and/or physical SIM card use
- Quick charger, protective cover and S Pen included
Scope of delivery
- Tablet, battery (replaceable), data cable (USB C to USB C), protective cover, S Pen, quick charge adapter


















