
Samsung Galaxy Tab Active5 Pro 5G Enterprise Edition Android 25.7 cm (10.1 inch) EEC E (A - G) 128 GB 5G, LTE/4G, WiFi G
Samsung Galaxy Tab Active5 Pro Qualcomm Snapdragon LTE Android 15 Green
Highlights & Details
- Display:25.7 cm;10.1 inch (1920 x 1200 Pixel)
- Qualcomm® Snapdragon CPU: Qualcomm® Snapdragon;7s Gen 3 (8 x;2.5 GHz);
- Memory size: 128 GB (microSD card (up to 2 TB))
- Waterproof, Dustproof
- Operating system: Android™ 15
- Resists and scratches due to GorillaGlass Victus+ and protection class IP68
- Bright and responsive display for fluid scrolling and good visibility in the open
- Supports eSIM, NFC, 5G, Bluetooth 5.4 and Dual band GPS
- Operating system and security updates (up to 8 years)
Technical specifications
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Screen size diagonal (inches)
10 inch
- Display resolution mode
WUXGA
- Display properties
120 Hz
- Display resolution
1920 x 1200 Pixel
- CPU
Qualcomm Snapdragon
- CPU series
Qualcomm® Snapdragon
- Processor/type
7s Gen 3
- Processor cores (No.)
8 x
- CPU speed
2.5 GHz
- CPU turbo clock speed (max.)
2.5 GHz
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- Front camera resolution
8 MP
- Resolution of built-in camera
12 MP
- Tablet PC features
Waterproof
Dustproof
- Bluetooth
5.4
- Mobile internet
5G
LTE/4G
WiFi
- Built-in Glonass
Yes
- Built-in GPS
Yes
- US DoD Military Standards
MIL-STD-810H
- Factory colour
Green
- Width
242.9 mm
- Height
170.2 mm
- Depth
49 mm
- Weight
500 g
- Product type
Android
- Operating system (Version)
Android™ 15
E (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Display
25.7 cm (10.1 inch)
- CPU clock rate
8 x 2.5 GHz / max. 2.5 GHz
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- GSM standard
5G
LTE/4G
- Battery capacity
10100 mAh
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 3414644 Samsung Galaxy Tab Active5 Pro 5G Enterprise Edition Android 25.7 cm (10.1 inch) EEC E (A - G) 128 GB 5G, LTE/4G, WiFi G
Description
Robust and ready to use
The Galaxy Tab Active5 Pro fulfills the requirements of the military standard MIL-STD-810H and is thus suitable for use in rough environments. Its display is equipped with Corning® Gorilla® Glass Victus®+ to protect the screen from scratches and cracks in everyday life.
Even with gloves fast and precise
You do not have to remove your gloves to operate the tablet. The touch screen of the Galaxy Tab Active5 Pro remains touch sensitive, even when you wear gloves. This allows you to stop them while you are doing your job.
Powerful performance to drive you forward
With the Galaxy Tab Active5 Pro you can work efficiently and Smart. Wi-Fi 6E offers fast high-bandwidth speeds and enables smooth communication with data access. Dual GPS for location accuracy for accurate tracking, while eSIM supports connectivity without a physical SIM card. This allows your employees to stay in touch both in the office and on the go.
A clever way to pay
Front Tagging NFC enables easy, tip-based payment directly on the front screen. Thus, transactions can be carried out at vending machines and self-service counters. NFC allows your business to become more mobile and connected.
Images that are realistic
The Galaxy Tab Active5 Pro features a 10.1-inch display that gives you detailed images and a high brightness of 600 nits. The frame rate of up to 120 Hz provides for smooth scrolling. And thanks to the Vision booster technology you have a good view, even under difficult lighting conditions outside.
Penetrates even the demanding working environments
The maximum volume ensures that important notification sounds are not lost in loud environments, so that they can be perceived more easily when in use. Anti-feedback noise suppression reduces distracting ambient noise when multiple devices are updated or tested at the same time.
Circle, search, find
Find WAS on your Galaxy Tab Active5 Pro with Circle to Search. Circle, highlight or tap an image, video or text and get the corresponding Google search results. Get the information you need, and then focus on your work.
Performance as a professional
With the Galaxy Tab Active5 Pro you can do your tasks efficiently. Thanks to its 6 GB RAM, 128 GB storage space and up to 2 TB memory expansion, you can use many comprehensive apps and files simultaneously. And experience multitasking with the powerful 4 nm Snapdragon® chipset.
Works seamlessly
Make life easy with the Active Key on your Galaxy Tab Active5 Pro. Customize it for your tasks by setting it for specific purposes, such as opening frequently used apps, scanning barcodes, and so on
Efficient business processes even in the field
Support your employees with intelligent, personal-controlled efficiency. Whether service professionals, field service specialists, warehouse management specialists or security specialists, SAP Service and Asset Manager covers important processes and services with optimized functions directly on the Galaxy Tab Active5 Pro.
A PC-like experience – without a PC
Turn your Tablet+ into a powerful workstation. With Samsung DEX, you enjoy a PC-like experience on a large screen, even without a computer. In combination with a POGO keyboard, you have a desktop setup. You can work efficiently from anywhere, as good as always and as good as from anywhere.
Protect your data with Knox Vault
Knox Vault stores your sensitive data in a separate, tamper-proof hardware area, protecting it from unauthorized access.
High performance and resistant
Whether you're working on construction sites or in harsh weather conditions, the Galaxy Tab Active5 Pro with its IP68 certification is resistant to water, dust and dirt and thus holds a lot. With such a reliable partner, you can easily go through the work day.
Easy to clean
If your Galaxy Tab Active5 Pro is used frequently in shared spaces, you should also clean it regularly. The tablet can be cleaned with various common disinfectants.
Replace the battery
Replace the battery of your Galaxy Tab Active5 Pro so your work progress is not lost. With a total capacity of 10,100 mAh, you have plenty of Power for your tasks thanks to the two replaceable 5,050 mAh batteries. Moreover, they can be recharged via USB Type-C and POGO, so that you are ready to use again very quickly.
Work without a battery
The Galaxy Tab Active5 Pro can be switched on and remain ready for use even without battery. If you are working in a high temperature environment or on a machine, use No Battery mode and simply plug it into a power source to continue working.
This text is machine translated.










