There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Android
Galaxy Tab S10 FE+
33.3 cm
13.1 inch
2880 x 1800 Pixel
WQXGA+
Samsung Exynos
1580
8 x
1.9 GHz
2.9 GHz
8 GB
128 GB
13 MP
12 MP
Android™ 15
5.3
No
Yes
Yes
1 x
Grey
300.6 mm
194.7 mm
6 mm
664 g
10090 mAh
13 inch
8 x 1.9 GHz / max. 2.9 GHz
F (A - G)
15 W
45 W
33.3 cm (13.1 inch)
Yes
None (PC-controlled)
Yes
90 Hz
IP68
with USB Power Delivery
yes
600 cd/m²
3840 x 2160 Pixel
Yes
yes
yes
no
1.32 h
yes
yes
yes
yes
2
2.4
30 fps
yes
yes
yes
80°
120°
yes
yes
8 x
yes
5946 min
yes
yes
2 TB
yes
yes
45 W
yes
yes
yes
User & Safety Instructions 3788121 Samsung Galaxy Tab S10 FE+ 128 GB Grey Android 33.3 cm (13.1 inch) EEC F (A - G) 1.9 GHz Samsung Exynos Android™ 15 2880