
Samsung Galaxy Tab S10 Lite 128 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15 211
Samsung Galaxy Tab S10 Lite Android
Highlights & Details
- Display: 27.7 cm 10.9 inch (2112 x 1320 Pixel) WUXGA+ TFT
- CPU: Samsung Exynos Exynos 1380 (8 x 2 GHz)
- RAM: 6 GB
- Memory size: 128 GB
- IP certified, Glonass, GPS, incl. pen
- OS: Android™ 15
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Form factor: Tablet
- USB Type-C charging port: Yes
- Battery life per cycle:5262 min.
- Battery life in cycles: 2000
- Reliability class in case of repeated free fall: E.
- Reproducibility class C
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, IMY, M4A, MEDIUM, MIDI, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Reparability index: 7.1
- Product type
Android
- Model
Galaxy Tab S10 Lite
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
TFT
- Display resolution
2112 x 1320 Pixel
- Display resolution mode
WUXGA+
- CPU
Samsung Exynos 1380
- CPU series
Samsung Exynos
- Processor/type
Exynos 1380
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.4 GHz
6 GB
- Memory capacity
128 GB
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 15
- Tablet PC features
IP certified
Glonass
GPS
incl. pen
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Factory colour
Silver
- Width
254.3 mm
- Height
165.8 mm
- Depth
6.6 mm
- Weight
524 g
- Rechargeable battery technology
Li-ion
- Battery capacity
8000 mAh
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 2 GHz / max. 2.4 GHz
F (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
20 W
- Display
27.7 cm (10.9 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Frame rate
90 Hz
IP42
- Charging method (Power Delivery)
w/o USB Power Delivery
- Video resolution
3840 x 2160 Pixel
- Webcam
Yes
- Wi-Fi
Yes
- UKCA
yes
- AC adapter included
no
- Magnetometer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Removable battery
no
- Mobile network connection
no
- Position location
yes
- Video capturing speed
30 fps
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Rear camera flash
no
- Hall sensor
yes
- Maximum memory card size
2 TB
- Stylus pen
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531167 Samsung Galaxy Tab S10 Lite 128 GB Silver Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15 211
Description
Powered by an Exynos 1380 8-core processor, this tablet delivers the performance you need for multitasking and demanding applications. An impressive battery capacity of 8000 mAh provides for a long service life, while the Super Fast Charge technology minimizes downtime. With the audio functions of both speakers, streaming and media use becomes an enriching experience that fascinates users. Moreover, the integration of functions such as Galaxy AI and various sensor technologies enhances the functionality and makes the Samsung Galaxy Tab S10 Lite a good choice for work and leisure.
This text is machine translated.
Scope of delivery
- Samsung Galaxy Tab S10 Lite
- USB-C cable










