
Samsung Galaxy Tab S10 Lite WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15

Samsung Galaxy Tab S10 Lite Android
Highlights & Details
- Display: 27.7 cm 10.9 inch () TFT
- CPU: Samsung Exynos 1380 (8 x 2 GHz)
- RAM: 8 GB
- Memory size: 256 GB microSD card (up to 2 TB)
- incl. pen
- OS: Android™ 15
Technical specifications
- Product type
Android
- Model
Galaxy Tab S10 Lite
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
TFT
- CPU
Octa-Core
- CPU series
Samsung Exynos
- Processor/type
1380
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.4 GHz
8 GB
- Memory capacity
256 GB
- Memory card slots
microSD card (up to 2 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 15
- Tablet PC features
incl. pen
- Mobile internet
WiFi
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
No
- Factory colour
Grey
- Width
165.8 mm
- Height
254.3 mm
- Depth
6.6 mm
- Weight
524 g
- Rechargeable battery technology
Li-ion
- Battery capacity
8000 mAh
- Operating time (max.)
5262 min
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 2 GHz / max. 2.4 GHz
F (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
25 W
- Display
27.7 cm (10.9 inch)
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3464064 Samsung Galaxy Tab S10 Lite WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15
Datasheet 3464064 Samsung Galaxy Tab S10 Lite WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15
User & Safety Instructions
User & Safety Instructions 3464064 Samsung Galaxy Tab S10 Lite WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15
Information
Information 3464064 Samsung Galaxy Tab S10 Lite WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15
Information 3464064 Samsung Galaxy Tab S10 Lite WiFi 256 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™ 15
Description
Discover the new Samsung Galaxy Tab S10 Lite Wi-Fi!
Experience impressive performance and versatile entertainment with the Samsung Galaxy Tab S10 Lite. This elegant gray tablet is perfect for anyone looking for a combination of strong performance and slim design.
Power and storage capacity
Powered by a 2.4 GHz processor and equipped with 8 GB RAM, the Galaxy Tab S10 Lite can handle all your tasks effortlessly. With an internal storage capacity of 256 GB you have adequate space for all your apps, photos and videos. And if that's not enough, you can expand the memory up to 2 TB with a microSD card.
Brilliant display and cameras
The 27.7 cm (10.9") display provides a sharp resolution of 2112 x 1320 pixels. The frame rate of 90 Hz provides for smooth transitions and a smooth visual experience. Record your memories with the 8 MP rear camera and the 5 MP front camera.
Connectivity and battery
Stay connected thanks to Wi-Fi 6 (802.11ax) and use the fast data transfer via Bluetooth 5.3. The powerful 8000 mAh battery enables you a long use without constant charging.
The Samsung Galaxy Tab S10 Lite Wi-Fi is your ideal companion for work and leisure.
This text is machine translated.
Scope of delivery
- Stylus, cable - USB Type-C.


















