
Samsung Galaxy Tab S10+ WiFi 512 GB Platinum, Silver Android 31.5 cm (12.4 inch) 3.4 GHz, 2.8 GHz, 2 GHz Android™ 14 280
Samsung Galaxy Tab S10+ Android
Highlights & Details
- Display: 31.5 cm 12.4 inch (2800 x 1752 Pixel) WQXGA+ 120 Hz
- CPU: (8 x 3.4 GHz, 2.8 GHz, 2 GHz)
- RAM: 12 GB
- Memory size: 512 GB microSD card (up to 1.5 TB)
- Fingerprint sensor, Glonass, GPS, IP certified, Dustproof, Sprayproof, Wi-Fi, Galaxy AI features, Dynamic AMOLED 2X
- OS: Android™ 14
Technical specifications
- Product type
Android
- Model
Galaxy Tab S10+
- Display (cm)
31.5 cm
- Screen size diagonal (inches)
12.4 inch
- Display properties
120 Hz
- Display resolution
2800 x 1752 Pixel
- Display resolution mode
WQXGA+
- Processor cores (No.)
8 x
- CPU speed
3.4 GHz
2.8 GHz
2 GHz
12 GB
- Memory capacity
512 GB
- Memory card slots
microSD card (up to 1.5 TB)
- Resolution of built-in camera
13 MP
8 MP
- Front camera resolution
12 MP
- Operating system (Version)
Android™ 14
- Tablet PC features
Fingerprint sensor
Glonass
GPS
IP certified
Dustproof
Sprayproof
Wi-Fi
Galaxy AI features
Dynamic AMOLED 2X
- Mobile internet
WiFi
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
microSDXC
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Platinum
Silver
- Width
285.4 mm
- Height
185.4 mm
- Depth
5.6 mm
- Weight
571 g
- Rechargeable battery technology
Li-ion
- Battery capacity
10090 mAh
- Screen size diagonal (inches)
12 inch
- CPU clock rate
8 x 3.4, 2.8, 2 GHz, GHz, GHz
G (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
31.5 cm (12.4 inch)
- Fingerprint
Yes
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341817 Samsung Galaxy Tab S10+ WiFi 512 GB Platinum, Silver Android 31.5 cm (12.4 inch) 3.4 GHz, 2.8 GHz, 2 GHz Android™ 14 280
Description
Iconic design, comfortable in the hands
A touch of design is present in almost every detail — with modern accents on the S Pen, the loading area and the camera mount. And everything feels just as good as it looks.
The Power of the Galaxy AI functions with connected devices
You can also use AI features you already use on your Galaxy smartphone on the Galaxy Tab S10 series for seamless productivity.
When big is not big enough
Experience vivid colors and deep blacks on the high-resolution AMOLED 2X Dynamic Display to immerse you in your content.
Remain cool even with hot games
The fast, powerful processor lets you set the pace for your games. When the ACTION gets hot, the large Vapor Chamber cools the processor - and efficiently, even if you're playing for a long time or watching videos.
Large memory for much, WAS you love
Enjoy a lot of internal memory for your creative projects, your favorite films, games and photos. And if this should be a bit under cover, a compatible microSD card can help.
Protects against dust and water
The Galaxy Tab S10 series stands out more than a few drops of water. Up to 30 minutes at a depth of up to 1.5 meters are no problem.
Robust all around
The improved frame made of Armor aluminum is more resistant than ever and protects your tablet in case of events.
Persistent battery for games and videos
The powerful battery provides almost unlimited fun: Games for hours, devour your favorite series and recharge the battery quickly with Super Fast Charging.
Capture you and your world with ultra-wide angle
The ultra wide-angle lens on the front ensures that you remain optimally in the picture with video calls. Take stunning HD videos and photos on the back, then edit them directly on your tablet.
Impressive on your own. Breathtaking together.
Get even more out of the Galaxy Tab S10 series by connecting it to other Galaxy products. In the Galaxy Ecosystem they work together seamlessly in the team, so that almost everything runs as if by itself.
Customized creative apps for Galaxy
The Galaxy Tab S10 series comes with LumaFusion and Clip Studio Paint apps, giving you the freedom to get creative. You can easily download many other apps such as PicsArt, Sketchbook, Noteshelp and Wall Street Journal.
Samsung Galaxy AI on the large display
So you probably haven't experienced the Galaxy AI features yet: The large display makes the AI functions quite big, so you can be productive and have fun.
This text is machine translated.
Scope of delivery
- Samsung Galaxy Tab S10+
- USB-C to USB-C cable









