
Samsung Galaxy Tab S11 Ultra 5G 256 GB Grey Android 37.1 cm (14.6 inch) EEC G (A - G) Android™ 16 2960 x 1848 Pixel
Samsung Galaxy Tab S11 Ultra Android
Highlights & Details
- Display: 37.1 cm 14.6 inch (2960 x 1848 Pixel) AMOLED
- CPU: MediaTek Dimensity 9400+ (8 x )
- RAM: 12 GB
- Memory size: 256 GB microSDHC card, microSD card, microSDXC card
- Wi-Fi / 5G, Glonass, GPS, IP certified, incl. pen
- OS: Android™ 16
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Form factor: Tablet
- USB Type-C charging port: Yes
- Battery life per cycle:5691 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: E.
- Reproducibility class C
- Product type
Android
- Model
Galaxy Tab S11 Ultra
- Display (cm)
37.1 cm
- Screen size diagonal (inches)
14.6 inch
- Display properties
AMOLED
- Display resolution
2960 x 1848 Pixel
- CPU
MediaTek dimension 9400+
- Processor/type
MediaTek Dimensity 9400+
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
3.73 GHz
12 GB
- Memory capacity
256 GB
- Memory card slots
microSDHC card
microSD card
microSDXC card
- Resolution of built-in camera
13 MP
- Front camera resolution
12 MP
- Operating system (Version)
Android™ 16
- Tablet PC features
Wi-Fi / 5G
Glonass
GPS
IP certified
incl. pen
- Mobile internet
5G
- Bluetooth
5.4
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Factory colour
Grey
- Width
326.3 mm
- Height
208.5 mm
- Depth
5.1 mm
- Weight
695 g
- Rechargeable battery technology
Li-ion
- Battery capacity
11600 mAh
- Operating time (max.)
23 h
- Screen size diagonal (inches)
14 inch
G (A - G)
- Charging capacity (min.)
20 W
- Charging capacity (max.)
45 W
- Display
37.1 cm (14.6 inch)
- Fingerprint
Yes
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
IP68
- Charging method (Power Delivery)
with USB Power Delivery
- Video resolution
3840 x 2160 Pixel
- Webcam
Yes
- UKCA
yes
- Removable battery
no
- Continuous video playback time
23 h
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Rear camera flash
yes
- Hall sensor
yes
- Maximum memory card size
2 TB
- Dual SIM support
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3500090 Samsung Galaxy Tab S11 Ultra 5G 256 GB Grey Android 37.1 cm (14.6 inch) EEC G (A - G) Android™ 16 2960 x 1848 Pixel
Description
The Galaxy Tab S11 Ultra is packed with powerful AI functions into an ultra-slim, lightweight housing. The huge display and the charging S Pen in hexagon design makes it your perfect creative tool. And because it's so light and slim, it's easy to accompany you everywhere.
From the idea to the AI sketch to the notes - in seconds.
Start drawing and let the AI do the rest. The Drawing Wizard will turn your sketch into a beautiful AI image in a few seconds. Save in Notes with a tip - and your creativity continues. Simple, fast and seamless.
Writing made easy
The writing assistant helps you to refine and redesign texts at lightning speed. Thus an idea becomes ready-to-use and expressive content in no time at all. With just a few taps you can change the sound and style completely as needed. The customized version can then be inserted into many compatible apps in your workspace via drag and drop.
Immersive viewing experience – indoors and outdoors
With ultra-slim frames and high brightness the 14.6" Dynamic AMOLED 2X display on the Galaxy Tab S11 Ultra delivers breathtaking pictures. Even in bright sunlight, the Galaxy Tab S10 Ultra is Heller. Whether streaming or gaming, enjoy your entertainment like never before at home or while traveling.
Slim. Thin. Powerful
At just 5.1 mm, the Galaxy Tab S11 Ultra is one of our slimmest and lightest tablets. The ultra-slim profile fits perfectly in your hand or bag, so that you can work comfortably anywhere and be creative.
Convinces in every perspective
Thanks to the even slimmer frame and the improved brightness compared to the previous model, you enjoy an impressive viewing experience from every angle with the Galaxy Tab S11 Ultra. Immerse yourself in the huge display with breathtaking image quality, even outdoors in bright sunlight.
Impressive AI-Power for top performance
Experience ultra-fast performance: Now even more optimized for AI than its predecessor. The improved processor of the Galaxy Tab S11 Ultra delivers impressive graphics, smooth multi-tasking and high speed. Improved NPU, CPU and GPU provide butter-smooth scrolling and low latency while you instantly switch between your favorite functions, apps and content.
Flows from early to late
With super-fast charging and a long-lasting battery, you are well-supplied, even on the harshest of days. Enjoy up to 23 hours of video playback.
Protects against falls and dust
With a robust Armor aluminum and IP68-certification the Galaxy Tab S11 Ultra is equipped for everything, WAS brings the day.
Quick access to Quick Tools
Access the Quick Tools menu directly from the S Pen. Adjust adjustments like line thickness, color, favorites, Note Assist and more in no time at all.
Quick notes. Great impact
Simply add sticky notes to your Samsung Notes files with the S Pen. Thus you always have the important details in the view, where you need it.
Your apps. Your style.
The Galaxy Tab S11 Ultra comes with pre-installed apps such as Goodnotes, LumaFusion, Clip Studio Paint and Note. They are perfect for taking notes, editing, drawing and remaining organized directly. In addition, you also get access to optimized apps such as Notehelp 3, ArcSite, Sketchbook and Picsart, which have been developed for fluent performance and can make your creative work even better.
This text is machine translated.
Features
- Premium design: The thinnest Samsung tablet to date – robust and durable in use and uncompromising in performance
- AI-Powerhouse: The complete Galaxy AI1portfolio and Google Gemini2features are combined on our most powerful high-end tablet
- Top-notch productivity: Boost your workflows with the new Samsung DEX in combination with Galaxy AI1
- Huge display, realistic colors: 14.6" display with 120 Hz & Anti-Reflexion for brilliant contents even when the sun shines
Scope of delivery
- Samsung Galaxy Tab S11 ultra
- SIM card output tool
- USB-C to USB-C cable




