
Samsung Galaxy Tab S11 WiFi 128 GB Silver Android 27.9 cm (11 inch) EEC G (A - G) Android™ 16 2560 x 1600 Pixel
Samsung Galaxy Tab S11 Android
Highlights & Details
- Display: 27.9 cm 11 inch (2560 x 1600 Pixel) WQXGA AMOLED
- CPU: MediaTek Dimensity 9400+ (8 x )
- RAM: 12 GB
- Memory size: 128 GB microSD card, microSDHC card, microSDXC card
- Wi-Fi, Glonass, GPS, IP certified, incl. pen
- OS: Android™ 16
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Form factor: Tablet
- USB Type-C charging port: Yes
- Battery life per cycle:4861 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: E.
- Reproducibility class C
- Product type
Android
- Model
Galaxy Tab S11
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
AMOLED
- Display resolution
2560 x 1600 Pixel
- Display resolution mode
WQXGA
- Processor/type
MediaTek Dimensity 9400+
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
3.73 GHz
12 GB
- Memory capacity
128 GB
- Memory card slots
microSD card
microSDHC card
microSDXC card
- Resolution of built-in camera
13 MP
- Front camera resolution
12 MP
- Operating system (Version)
Android™ 16
- Tablet PC features
Wi-Fi
Glonass
GPS
IP certified
incl. pen
- Mobile internet
WiFi
- Bluetooth
5.4
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Factory colour
Silver
- Width
253.8 mm
- Height
165.3 mm
- Depth
5.5 mm
- Weight
471 g
- Rechargeable battery technology
Li-ion
- Battery capacity
8400 mAh
- Operating time (max.)
18 h
- Screen size diagonal (inches)
11 inch
G (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
27.9 cm (11 inch)
- Fingerprint
Yes
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
IP68
- Charging method (Power Delivery)
with USB Power Delivery
- Video resolution
3840 x 2160 Pixel
- Webcam
Yes
- UKCA
yes
- Removable battery
no
- Continuous video playback time
18 h
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Rear camera flash
yes
- Hall sensor
yes
- Maximum memory card size
2 TB
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3500086 Samsung Galaxy Tab S11 WiFi 128 GB Silver Android 27.9 cm (11 inch) EEC G (A - G) Android™ 16 2560 x 1600 Pixel
Description
The Galaxy Tab S11 is packed with powerful AI functions into an ultra-slim, lightweight housing. The brilliant display and the charging S Pen in hexagon design make it your perfect creative tool. And because it's so light and slim, it's easy to accompany you everywhere.
From the idea to the AI sketch to the notes - in seconds.
Start drawing and let the AI do the rest. The Drawing Wizard will turn your sketch into a beautiful AI image in a few seconds. Save in Notes with a tip - and your creativity continues. Simple, fast and seamless.
Writing made easy
The writing assistant helps you to refine and redesign texts at lightning speed. Thus an idea becomes ready-to-use and expressive content in no time at all. With just a few taps you can change the sound and style completely as needed. The customized version can then be inserted into many compatible apps in your workspace via drag and drop.
Lightweight. Powerful in performance
With ultra-thin frames and high brightness the 11" Dynamic AMOLED 2X-display of the Galaxy Tab S11 delivers breathtaking pictures. Even in bright sunlight it is now Heller as in the Galaxy Tab S9. Whether streaming or gaming, enjoy your entertainment like never before at home or while traveling.
Slim. Thin. Powerful
The Galaxy Tab S11 is even slimmer and lighter than the Galaxy Tab S9. With its refined profile it fits comfortably in the hand, fits in every pocket and is easy everywhere. This allows you to work and become creative whenever inspiration grabs you.
Convinces in every perspective
Thanks to the even slimmer frame and the improved brightness compared to the previous model, you enjoy an impressive viewing experience from every angle with the Galaxy Tab S11. Immerse yourself in the huge display with breathtaking image quality, even outdoors in bright sunlight.
Smart AI. Seamless performance
Experience ultra-fast performance: Now even more optimized for AI than the Galaxy Tab S9. The improved processor of the Galaxy Tab S11 delivers impressive graphics, smooth multi-tasking and high speed at a new level. Improved NPU, CPU and GPU provide butter-smooth scrolling and low latency while you instantly switch between your favorite functions, apps and content.
Keep going for as long as you do
With super-fast charging and a long-lasting battery, you are well-supplied, even on the harshest of days. Enjoy up to 18 hours of video playback.
Protects against falls and dust
With sturdy Armor aluminum and IP68-certification the Galaxy Tab S11 is equipped for everything, WAS brings the day.
Quick access to Quick Tools
Access the Quick Tools menu directly from the S Pen. Adjust settings like line thickness, color, favorites, notes assistant and more in no time at all.
Quick notes. Great impact
Simply add sticky notes to your Samsung Notes files with the S Pen. Thus you always have the important details in the view, where you need it.
Your apps. Your style.
The Galaxy Tab S11 comes with pre-installed apps such as Goodnotes, LumaFusion, Clip Studio Paint and Note. They are perfect for taking notes, editing, drawing and remaining organized directly. In addition, you also get access to optimized apps such as Notehelp 3, ArcSite, Sketchbook and Picsart, which have been developed for fluent performance and can make your creative work even better.
This text is machine translated.
Features
- Premium design: Slim casing, robust built, persevering in use and uncompromising in the performance
- AI-Powerhouse: The complete Galaxy AI1portfolio and Google Gemini2features are combined on a powerful high-end tablet
- Top-notch productivity: Boost your workflows with the new Samsung DEX in combination with Galaxy AI1
- Large display, realistic colors: 11" display with 120 Hz for brilliant contents even when the sun shines
Scope of delivery
- Samsung Galaxy Tab S11
- USB-C to USB-C cable




