
Samsung Galaxy Tab S6 Lite Android
Highlights & Details
- Display: 26.4 cm 10.4 inch (2000 x 1200 Pixel) WUXGA+ Multi-touch
- CPU: Samsung Exynos Exynos 9611
- (4 x 2.3 GHz, 1.7 GHz)
- RAM: 4 GB LPDDR4X 2133 MHz
- Memory size: 64 GB microSD card
- incl. pen, Wi-Fi / LTE (4G), GPS, Glonass, ANT+
- OS: Android™ 10
Technical specifications
- Product type
Android
- Model
Galaxy Tab S6 Lite
- Display (cm)
26.4 cm
- Screen size diagonal (inches)
10.4 inch
- Display properties
Multi-touch
- Display resolution
2000 x 1200 Pixel
- Display resolution mode
WUXGA+
- Display format
16:10
- CPU
Exynos 9611
- CPU series
Samsung Exynos
- Processor/type
Exynos 9611
- Processor cores (No.)
4 x
- CPU speed
2.3 GHz
1.7 GHz
- CPU turbo clock speed (max.)
2.3 GHz
4 GB
- RAM type
LPDDR4X
- Memory clock speed
2133 MHz
- Memory capacity
64 GB
- Memory card slots
microSD card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
incl. pen
Wi-Fi / LTE (4G)
GPS
Glonass
ANT+
- Mobile internet
LTE/4G
WiFi
- Bluetooth
5.0
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
Single SIM
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
- Factory colour
Grey
- Width
154.3 mm
- Height
244.5 mm
- Depth
7 mm
- Weight
467 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7.040 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
4 x 2.3, 1.7 GHz, GHz / max. 2.3 GHz
n.rel.
- Display
26.4 cm (10.4 inch)
- Bluetooth
Yes
- Series (tablet PCs)
Galaxy Tab S6 Lite
- Webcam
Yes
Documents & Downloads
Datasheet
Datasheet 2253848 Samsung Galaxy Tab S6 Lite LTE/4G, WiFi 64 GB Grey Android 26.4 cm (10.4 inch) 2.3 GHz, 1.7 GHz Samsung Exynos Android™
User & Safety Instructions
User & Safety Instructions 2253848 Samsung Galaxy Tab S6 Lite LTE/4G, WiFi 64 GB Grey Android 26.4 cm (10.4 inch) 2.3 GHz, 1.7 GHz Samsung Exynos Android™
Warranty Terms
Warranty Terms 2253848 Samsung Galaxy Tab S6 Lite LTE/4G, WiFi 64 GB Grey Android 26.4 cm (10.4 inch) 2.3 GHz, 1.7 GHz Samsung Exynos Android™
Description
Versatile stylus S Pen included
Dual Speaker Tuned by AKG and Dolby Atmos deliver rich sound
Seamless connectivity and integration into an existing device environment
Do more, do less
Are you looking for a powerful addition to your equipment, which can offer you comfortable possibilities in many situations? Here's the Galaxy Tab S6 Lite LTE! It shows his strengths in situations where you want to be creative or productive. Use it on the couch at home just as you do on the road to capture your ideas or information. With the supplied stylus S Pen, the Galaxy Tab S6 Lite LTE becomes your digital drawing board when you experience your creativity, create sketches, drawings and edit photos. Also say adé about paper-based paper management and use it at university or at work to digitally record information and protocols. Then you can edit them right on the Galaxy Tab S6 Lite LTE and create documents for archiving or sharing. Even if you want to relax, all you need to do is grab the Galaxy Tab S6 Lite LTE to enjoy music, videos, games, surf the web, shop, stay in touch with friends and family, or use your favorite apps.
Conspicuously inconspicuous
The class of the Galaxy Tab S6 Lite LTE is not only visible when you look at its slim design, the slim display frame and the two fashionable colors. You can also feel it when the metal case is in your hand. You'll also notice that despite the large display, the Galaxy Tab S6 Lite LTE is surprisingly light and compact, so you can easily stow it away and take it where you want to use it.
A functional giant
Imagine you have a pen that lets you just decide which color to use. And also whether it should act like a pencil, ballpoint pen, marker or brush. Imagine that you can simply magnetically attach this pen to your Galaxy Tab S6 Lite LTE so you can always carry it with you. Then you have an idea of what the S Pen can do for you.
Immerse yourself in the sound
What would be the brilliant display of videos and games on the display of the Galaxy Tab S6 Lite LTE without a suitable sound experience? Right, there would be something missing. Therefore, the dual speakers, developed by the sound professionals of AKG, provide for a rich sound with the Galaxy Tab S6 Lite LTE. Together with Dolby Atmos, you can even create a surround sound world. Of course, even if the display remains off and you just want to enjoy music.
Practical interaction
The Galaxy Tab S6 Lite LTE can connect to your other compatible devices. You can use it to answer calls, even if your smartphone is in another room. Or play music from your tablet on your sound system and other devices. There is also a feature to share files easily and simultaneously with devices close to parts. Together with SmartThings, the Galaxy Tab S6 Lite LTE can even become a central hub for your smart home, if you control light or heating via it.
This text is machine translated.





















