
Highlights & Details
Samsung Galaxy Tab S6 Lite Android
- Display: 26.4 cm 10.4 inch (2000 x 1200 Pixel) WUXGA+ Multi-touch
- CPU: Exynos 9611
- (4 x 2.3 GHz, 1.7 GHz)
- RAM: 4 GB LPDDR4X 2133 MHz
- Memory size: 64 GB microSDHC card
- Glonass, GPS, incl. pen
- OS: Android™ 10
Technical specifications
- Product type
Android
- Model
Galaxy Tab S6 Lite
- Display (cm)
26.4 cm
- Screen size diagonal (inches)
10.4 inch
- Display properties
Multi-touch
- Display resolution
2000 x 1200 Pixel
- Display resolution mode
WUXGA+
- Display format
16:10
- CPU
Exynos 9611
- Processor/type
Exynos 9611
- Processor cores (No.)
4 x
- CPU speed
2.3 GHz
1.7 GHz
4 GB
- RAM type
LPDDR4X
- Memory clock speed
2133 MHz
- Memory capacity
64 GB
- Memory card slots
microSDHC card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 10
- Tablet PC features
Glonass
GPS
incl. pen
- Mobile internet
WiFi
- Bluetooth
5.0
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
- Factory colour
Blue
- Width
154.3 mm
- Height
244.5 mm
- Depth
7 mm
- Weight
465 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
10 inch
- CPU clock rate
4 x 2.3, 1.7 GHz, GHz
n.rel.
- Display
26.4 cm (10.4 inch)
- Series (tablet PCs)
Galaxy Tab S6 Lite
Documents & Downloads
Datasheet
Datasheet 2253849 Samsung Galaxy Tab S6 Lite WiFi 64 GB Blue Android 26.4 cm (10.4 inch) 2.3 GHz, 1.7 GHz Android™ 10 2000 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 2253849 Samsung Galaxy Tab S6 Lite WiFi 64 GB Blue Android 26.4 cm (10.4 inch) 2.3 GHz, 1.7 GHz Android™ 10 2000 x 1200 Pixel
Warranty Terms
Warranty Terms 2253849 Samsung Galaxy Tab S6 Lite WiFi 64 GB Blue Android 26.4 cm (10.4 inch) 2.3 GHz, 1.7 GHz Android™ 10 2000 x 1200 Pixel
Description
This text is machine translated.










