The Galaxy Watch Ultra2 is here to get the most out of you: It is slimmer but at the same time more powerful than ever before. The 800 mAh battery with quick charge capability and Snapdragon® Wear Elite Platform processor are taking you even further. All of this is expected in a robust and yet luxurious design. The world's first smartwatch with a display of up to 5,000 nits, you can use it even with a bright sun on the top of the mountain. With certifications according to IP69K, 10 ATM and EN13319, it is far more than just dust- and water-proof: It is ready for your next dive. Whether you're on the trails of the Dolomites, deep down the Great Barrier Reef or in the turbulent city jungle, the Galaxy Watch Ultra2 is the ultimate Galaxy Watch to help you define your limits.
Robust luxury
A design, which is as distinctive as it is classic. The look of the Galaxy Watch Ultra2 is based on our typical upholstered design and has been further refined. It is now even more robust and refined, true to the principle that a smartwatch should push you forward and never stop you.
The titanium case is so light that you almost forget you're wearing a smartwatch. A slimmer, seamless profile has a high-performance battery here. Added to this are still more intuitive buttons, which can be used purposefully in every situation. And the Air Pocket Marine Band keeps your wrist dry in all conditions. Distinctive built. Let's fine down to the last detail.
60 hours of inexorable Power
With its 800 mAh rechargeable battery, the Galaxy Watch Ultra2 delivers up to 60 hours of reliable energy. Made for days that know hardly breaks – whether in the working day or on your next outdoor adventure. From meeting to meeting and to running in the evening, she will accompany you throughout the day. When the rechargeable battery needs new energy, the quick-charge function available for Galaxy Watch for the first time charges the Galaxy Watch Ultra2 up to 40% in just about 30 minutes.
Powered by
Snapdragon®
The Snapdragon® Wear Elite Platform processor sets new standards for the computing power of a smartwatch. Apps start quickly, reactions occur in real time and the entire operation gives a smoother feeling. Whether you're switching from running statistics to music in the middle of a race or checking your calendar quickly between two calls, the Galaxy Watch Ultra2 can keep up with you and your daily routine.
From rough paths to extreme depths
The Galaxy Watch Ultra2 is designed for high resistance. The robust titanium casing is easily pushed away from impacts and still lies surprisingly easily on your wrist. Thanks to the IP69K and 10 ATM certification, it can withstand heavy rain showers, dense dust and enormous water pressure in the open sea. In addition, it is the first Galaxy Watch ever to be certified according to EN13319, ready for your dives. Whether you're looking for an impassable canyon trail or dive into the coral-lined depths of the ocean, the Galaxy Watch Ultra2 is ready for your adventure.
The brightest display so far in a Galaxy Watch
Your tempo, your route and your heart rate remain visible even when the sun is shining. The Galaxy Watch Ultra2 has a larger 1.52" display with a brightness of up to 5,000 nits, the brightest display of a Galaxy Watch so far. So your data is shown clearly and vividly on the large display. Whether you check your route while running in the sun or view your values after it appears - everything remains clearly visible.
Off the paths. Always on track.
The Galaxy Watch Ultra2 brings all terrain to a whole new level. Unlike walking on asphalt, the terrain is unpredictable by nature. Ways change direction unexpectedly, slopes are harder to estimate and the deeper you dive into nature, the more orientation is needed. The Galaxy Watch Ultra2 keeps you on track, from the very first step to the last step.
Certified diving instrument according to EN13319
The Galaxy Watch Ultra2 complies with the internationally recognized EN13319 standard for diving instruments and is therefore your underwater companion. The display with up to 5,000 nits penetrates the water and provides clear vision. With the Depth APP you can have a view on important real-time data like your current depth, the water temperature and the previous diving time. So you are equipped with all your underwater adventures up to a depth of 40 meters.
Smart drive, easy on the move
The Galaxy Watch Ultra2 does your bike training Smart, not strenuous. If you're going to slow down, your data needs to keep up. Keep track of your cadence, power, speed and heart rate right on your wrist. The Galaxy Watch Ultra2 connects directly to your bicycle sensors without a smartphone. Focus on the track and crack your personal best performance.
Emergency call SOS.
Be on your limits
The further you enter nature, the more important it is to make a safe way back. The Galaxy Watch Ultra2 comes with essential security features to keep you prepared for the unexpected.
Together with Strava
train better
Share your routes, hunt personal best times and celebrate every new milestone. With Strava on the Galaxy Watch Ultra2 your training data is automatically uploaded. So you can concentrate fully on your workout, without having to manually sync. Simply train better with Strava on the Galaxy Watch Ultra2.
IFIT lifts your
Training on a new level
Experience first-class, professional-led workouts right on your Galaxy Watch Ultra2. Whether picturesque jogging trails through the forest, relaxing cycling along idylic coastal roads or sweat-wicking strength training, here you can get your money's worth. Train with one of over 180 iFIT coaches in the most breathtaking places in the world, either live or flexible on demand.
This text is machine translated.