
Highlights & Details
Samsung Galaxy Watch7 SM-L310 44 mm silver
- Smartwatch with Galaxy AI functions now also on your wrist
- 3.73 cm (1.5 inch) Super AMOLED display and sapphire crystal
- Personalized user experience with AI features such as energy value, feel-good tips and quick answers
- Sporty design made of aluminum
- Intelligent health and fitness features for your personal goals
- ECG and blood pressure measurement, as well as notification of irregular heart rhythm (YOURS)
- Supports over 90 different training programs (partly automatic recording)
- Internal memory 32 GB/internal memory 2 GB
- Comprehensive app eco-system through Google wear OS
- Pay securely with Samsung or Google
- Protection classes IP68, 5 ATM and MIL-STD-810H
- Continuous rechargeable battery with up to 40h and quick-charge function
Technical specifications
- Operating system Wear OS by Samsung
- 1.47" (3.7 cm) display
- Wireless interfaces: NFC, WiFi (IEEE 802.11a/b/g/n), Bluetooth 5.3
- Processor Samsung Exynos W1000
- Protection: IP68, 5 ATM and MIL-STD-810H (water-resistant, vibration-resistant, salt spray protection, dust resistant, fall protection)
- Maximum water depth 50 m.
- Type
Galaxy Watch7
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Email notification
Facebook notification
Pace
Max. pace
Women's fitness tracking
GPS
Show more
- Standby max.
40 h
- Memory capacity
32 GB
- Factory colour
Silver
- Housing size
44 mm
- Case colour
Silver
- Case type
Aluminium
- Enclosure material
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Silver
- Material (watch strap)
Rubber
- Size
M/L
- Watch strap length (min.)
14.5 cm
- Watch strap length (max.)
20.5 cm
- Material (glass)
Saphire glass
- Phone function
Yes
- Battery capacity
425 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
480 x 480 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
- Pulse functions
Wrist
- Weight
33.8 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2917974 Samsung Galaxy Watch7 Smartwatch M/L Silver
Description
With the Galaxy Watch7 you can now get Galaxy AI functions directly to your wrist. And with it a number of intelligent features, which can help you to remain fit and balanced around the clock. Together with the improved Samsung BioActive Sensor your health, sleep and fitness values can be analyzed more reliably and precisely. It gives you deep insight into your body and training activities.
Set personal goals around everything, WAS yourself well and let your watch help you with that. Is there time for activity today or is it more likely to be a day of rest? With your daily energy value, the extended sleep analysis and an improved monitoring of your cardiovascular functions the Galaxy Watch7 determines your daily form. It can also alert you to irregularities in heart rate and rhythm.
Although the Galaxy Watch7 is fully packed with versatile functions, its aluminum housing is pleasantly flat and light on your wrist. Round off your personal favorites with the large selection of easily changeable wrist bands. With it you can make your Galaxy Watch7 the perfect companion during the workout, in your spare time or on the next Party. And benefit from the intelligent Galaxy AI power on your wrist around the clock.
This text is machine translated.
Set personal goals around everything, WAS yourself well and let your watch help you with that. Is there time for activity today or is it more likely to be a day of rest? With your daily energy value, the extended sleep analysis and an improved monitoring of your cardiovascular functions the Galaxy Watch7 determines your daily form. It can also alert you to irregularities in heart rate and rhythm.
Although the Galaxy Watch7 is fully packed with versatile functions, its aluminum housing is pleasantly flat and light on your wrist. Round off your personal favorites with the large selection of easily changeable wrist bands. With it you can make your Galaxy Watch7 the perfect companion during the workout, in your spare time or on the next Party. And benefit from the intelligent Galaxy AI power on your wrist around the clock.
This text is machine translated.
Scope of delivery
- Samsung Galaxy Watch7 44 mm
- Fast Wireless Charger
- Sport Band
- Quick guide
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches






