
Highlights & Details
Samsung Galaxy Watch Ultra LTE SM-L705 47 mm, white
- Robust and powerful Galaxy Watch with Galaxy AI and LTE (eSIM)
- 3.73 cm (1.5 inch) Super AMOLED display with sapphire crystal
- Hard to take thanks to durable titanium casing (degree 4)
- Safe while traveling with outdoor trails with dual GPS, SOS and track back function
- Personalized user experience with AI features such as energy value, feel-good tips and quick answers
- Focus on your goals with smart health and fitness features
- ECG and blood pressure measurement, as well as notification of irregular heart rhythm (YOURS)
- Supports over 90 different training programs
- Internal memory 32 GB/internal memory 2 GB
- Comprehensive app eco-system via Google wear OS; quick button - can be set with desired functions
- Pay securely with Samsung or Google
- Certifications such as IP68, 10 ATM and MIL-STD 810H allow you to withstand heat, cold, extreme altitude, water, shock and vibration
- Runs for days: A continuous battery for up to 100 hours and quick charge function
Technical specifications
- Operating system Wear OS by Samsung
- 1.5" (3.8 cm) display
- Wireless interfaces: NFC, WiFi (IEEE 802.11a/b/g/n), Bluetooth 5.3, LTE
- Processor Samsung Exynos W1000
- Protection: IP68, 10 ATM and MIL-STD-810H (water-resistant, vibration-resistant, salt spray protection, dust resistant, fall protection)
- Maximum water depth 100 m.
- Type
Galaxy Watch Ultra LTE
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Email notification
Facebook notification
Pace
Max. pace
Women's fitness tracking
GPS
Show more
- Standby max.
100 h
- Memory capacity
32 GB
- Factory colour
Titanium white
White
- Housing size
47 mm
- Case colour
Titanium white
- Case type
Titanium
- Enclosure material
Titanium
- Colour (watch strap)
White
- Material (watch strap)
Rubber
- Size
M/L
- Material (glass)
Saphire glass
- Phone function
Yes
- Battery capacity
590 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
480 x 480 Pixel
- Water resistance
10 ATM
- Supported mobile OS
Android™
- SIM card version
eSIM
- Pulse functions
Wrist
- Weight
60.5 g
- Screen size diagonal (inches)
150 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2919409 Samsung Galaxy Watch7 Ultra Smartwatch M/L White
Description
A smartwatch that goes right up to your limits, and even beyond. It is not only the most robust and powerful Galaxy Watch for outdoor use. It's also the first Galaxy Watch to bring Galaxy AI to your wrist. Experience how you can get even closer to your personal fitness goals thanks to AI functions such as energy value or wellness tips.
Calling your next outdoor adventure? No problem! The virtually indestructable housing made of titanium (degree 4) is also classified as aerospace and you can withstand the obstacles with the scratch-resistant display made of sapphire glass. And if you want to be on the move in style during the next business meeting, simply dip the armband in no time at all with the new quick release lock.
Wherever your way may lead you, the Galaxy Watch Ultra can safely navigate through many terrain using dual-GPS. And it won't rain, snow, heat, jolts, or jolts, damage your watch. Track your training activities while biking, running, hiking, swimming or canoeing. The improved Samsung BioActive sensor provides a precise measurement of your heart rate – round the clock even during your sleep. The smart algorithm can evaluate your activities in detail and give you personalized recommendations for achieving your goals. Moreover, the new energy value helps you to evaluate your personal daily form better. With this you can also see when you should better give your body a day of rest.
Discover your own personal way to challenge yourself and redefine your limits with the Galaxy Watch Ultra.
This text is machine translated.
Calling your next outdoor adventure? No problem! The virtually indestructable housing made of titanium (degree 4) is also classified as aerospace and you can withstand the obstacles with the scratch-resistant display made of sapphire glass. And if you want to be on the move in style during the next business meeting, simply dip the armband in no time at all with the new quick release lock.
Wherever your way may lead you, the Galaxy Watch Ultra can safely navigate through many terrain using dual-GPS. And it won't rain, snow, heat, jolts, or jolts, damage your watch. Track your training activities while biking, running, hiking, swimming or canoeing. The improved Samsung BioActive sensor provides a precise measurement of your heart rate – round the clock even during your sleep. The smart algorithm can evaluate your activities in detail and give you personalized recommendations for achieving your goals. Moreover, the new energy value helps you to evaluate your personal daily form better. With this you can also see when you should better give your body a day of rest.
Discover your own personal way to challenge yourself and redefine your limits with the Galaxy Watch Ultra.
This text is machine translated.
Scope of delivery
- Samsung Galaxy Watch7 Ultra LTE SM-L705 47 mm
- Fast Wireless Charger
- Marine tape
- Quick guide
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches





