
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Smartwatch
GPS
NFC chip
Alarm clock
Time/date
32 GB
44 mm
Aluminium
Black
Saphire glass
445 mAh
480 x 480 Pixel
34 g
Yes
46 mm
43.7 mm
1.5 inch
5 x
Yes
Yes
IP68
Yes
Yes
Yes
40 h
BIG
2100 MHz
Yes
yes
yes
yes
no
8.6 mm
yes
yes
yes
yes
yes
yes
yes
yes
2000 MB
no
yes
yes
yes
User & Safety Instructions 3804558 Samsung Galaxy Watch9 Smartwatch Black