
Samsung Galaxy XCover Pro Smartphone Enterprise Edition, black
Highlights & Details
- Screen size diagonal 16 cm (6.3 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.3 GHz, 1.7 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 25 MP, 8 MP
- Front camera resolution: 13 MP
- Black
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Galaxy XCover Pro Enterprise Edition
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
1.7 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
25 MP
8 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4050 mAh
- Data transfer
GPRS
EDGE
UMTS
HSUPA 5,76 MBit/s
HSDPA 42 MBit/s
LTE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
IP68
MIL-STD-810G
Usable wearing gloves
Charging station
NFC
Gorilla Glass 5
Face recognition
Fingerprint scanner
Spare battery
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
- Max. talk time
29 h
IP68
- US DoD Military Standards
MIL-STD-810G
- Width
76.7 mm
- Height
159.9 mm
- Depth
9.9 mm
- Weight
218 g
- Interfaces
Wi-Fi
Bluetooth
NFC
Headphone jack (3.5 mm)
USB C® (USB 2.0)
- Type
EU
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2228351 Samsung Galaxy XCover Pro Enterprise Edition EU 64 GB Black 16 cm (6.3 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2228351 Samsung Galaxy XCover Pro Enterprise Edition EU 64 GB Black 16 cm (6.3 inch) Smartphone
Information
Repairability/durability data sheet 2228351 Samsung Galaxy XCover Pro Enterprise Edition EU 64 GB Black 16 cm (6.3 inch) Smartphone
Warranty Terms
Warranty Terms 2228351 Samsung Galaxy XCover Pro Enterprise Edition EU 64 GB Black 16 cm (6.3 inch) Smartphone
Description
The Galaxy XCover Pro Enterprise Edition is specifically designed for industries where employees do their jobs every day under difficult, sometimes harsh conditions. For this purpose, the Galaxy XCover Pro uses a design that is as durable as it is attractive. Take it with you almost everywhere, it is protected against water and dust according to IP68 as well as against extreme temperatures and against impacts according to the US military standard MIL STD 810 G and offers proven protection through the Samsung Knox security platform. The functions of the XCover buttons can be assigned with comfortable app shortcuts or special applications of third-party (such as Push To Talk or Mobile Payment). The Galaxy Enterprise Edition offers two years of market availability and four years of security updates, thus contributing to data security, manageability and longevity.
Robust and practical
Thanks to two assignable buttons, you can adjust access to important apps in such a way that they can be reached quickly with a print. The LED light on the back lights up in dark environments and an additional notification LED on the top indicates whether you have received a message, for example. In addition, the Galaxy XCover Pro also supports charging stations with which several devices can be charged simultaneously via the POGO pin connection.
Meets high standards
The Galaxy XCover Pro is IP68 certified and meets the stringent requirements of the MIL STD 810 G standard, including moisture and microarticle penetration tests, temperature shocks and falls from a drop height of 1 5 meters, whether you are working in the field or on construction sites, With the Galaxy XCover Pro. You are firmly in control of your tasks.
High touch sensitivity
If your work environment requires wearing gloves, you can still work safely with the Galaxy XCover Pro. The high touch-screen touch-sensitivity makes it possible, for example, to perform tasks efficiently on the display on construction sites and in production plants and to protect the hands at the same time.
Camera for working
The Galaxy XCover Pro's 25MP and 8MP dual main camera and 13MP front camera can take sharp pictures, even when you're out and about with live focus, you can also blur the background if you want to highlight a subject.
Barcode scanning
Modern barcode scanning technology based on the integrated camera function of the XCover Pro and a scanning software from solution partners such as KOAMTAC and Scandit offers an alternative solution for goods management and logistics processes. The combination of smartphone and barcode scanner in one device enables flexible, reliable use for both mobile communication and workflow management, which increases efficiency and can have a positive impact on operational costs.
Push to talk ready
The Galaxy XCover Pro offers the possibility of using a programmable button for direct voice communication within a pre-defined group Employees can report problems directly or coordinate activities via the button, similar to a walkie-talkie. This eliminates the need for a separate call answer, as with an incoming call.
Protects your privacy on many levels
Samsung Knox is integrated in the hardware and software of the Galaxy XCover Pro and protects it already at the first switch-on. Layered security protects your sensitive data from malware and other threats.
Solution for the IT department
The Galaxy XCover Pro is offered as an Enterprise Edition, which means that commercial end customers have access to the Knox Configure and Knox E FOTA on MDM solutions.
Remote device configuration
With Knox Configure, Samsung offers extensive functions for configuring Samsung mobile devices for certain applications via a web console, IT Admins can create suitable configuration profiles, preset desired settings and restrictions and thus prepare the mobile devices for the start-up functions and apps, which are not needed for the pre-determined use, can be hidden.
Control firmware updates
The Enterprise FOTA Service enables companies to select specific firmware versionsvia a compatible EMM system for their fleet devices IT Admins can test updates before deployment, thus determining compatibility between proprietary applications and new Android firmware It is also possible to enable software updates without user intervention, In order to enforce a uniform software version in the fleet of devices.
4 years of security updates
Samsung offers security updates for devices in the Enterprise Edition for four years from the global marketing launch. As a result, the Galaxy XCover Pro Enterprise Edition will receive regular feature and stability improvements and the latest security patches by January 2024
This text is machine translated.
Scope of delivery
- Smartphone
- Rechargeable battery
- Mains adapter/charger
- Data Cables
- Headset
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones












