
Highlights & Details
Samsung Geen extra informatie beschikbaar. Digital signage display
- Screen size diagonal: 218.44 cm (86.00 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- OPS slot
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
86 inch
- Features
OPS slot
- Display technology
LCD
- Static contrast ratio
1200 : 1
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
Web Browser
- Wi-Fi
built-in
- Controller
Touchscreen
- No. of HDMI connections
3
- No. of USB ports
5 x
- Interfaces
HDMI™
- Power consumption (standby)
0.5 W
800 x 600 mm
- Factory colour
Grey
- Dim
(W x H x D) 1957 x 1160 x 99 mm
- Width
1957 mm
- Height
1160 mm
- Depth
99 mm
- Height (without base)
116 cm
- Device depth (without stand)
9.9 cm
- Weight
56.5 kg
- Weight (without base)
56.5 kg
n.rel.
- Display
218.4 cm (86.00 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
218.4 cm
- Screen size diagonal (cm)
218.44 cm
- Screen size diagonal (inches)
86.00 inch
- Power consumption (ON)
486 W
- Standby consumption
0.5 W
- Bluetooth
Yes
- No. of HDMI ports
3 x
- 10/100/1000 Mbps ports
2 x
- Response time
8 ms
- RAM / Max. upgrade
64 GB
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733099 Samsung Geen extra informatie beschikbaar. Digital signage display 218.44 cm 86.00 inch 3840 x 2160 Pixel



