
Samsung GQ32LS03CBUXZG QLED TV 80 cm 32 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, QLED, Smart TV, UHD, Wi-Fi Bla
Number
Samsung QLED 4K The Frame LS03C TV, 80 cm (32"), black
Highlights & Details
- Screen size diagonal: 80 cm (32 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 50 Hz
- Recording function:
Technical specifications
- Features
CI+
Built-in HD+ (free 6-month subscription)
QLED TV
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
QLED TV
- Screen size diagonal (inches)
32 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Display size
30 inch - 32 inch
- Network/internet function
Apps
Bluetooth®
DLNA
Hbb TV
Screen Mirroring
Smart Hub
Smart TV
Web Browser
WiFi
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio out (optical)
CI+ slot
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Audio power (max.)
20 W
- Image format
16:9
- Display technology
QLED
- Wall mounting option
Yes
- Factory colour
Black
- Width
727.3 mm
- Height
451.9 mm
- Depth
143.3 mm
- Height (without base)
426.8 mm
- Device depth (without stand)
25.5 mm
- Weight
5.2 kg
- Weight, information
with base
- Power supply (details)
AC 220-240V 50/60Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 727.3 x 451.9 x 143.3 mm
- Viewing angle
89°
Alexa
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Power consumption (ON)
27 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2802764 Samsung GQ32LS03CBUXZG QLED TV 80 cm 32 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, QLED, Smart TV, UHD, Wi-Fi Bla
Warranty Terms
Warranty Terms 2802764 Samsung GQ32LS03CBUXZG QLED TV 80 cm 32 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, QLED, Smart TV, UHD, Wi-Fi Bla
Description
Matte screen
Enjoy a matte display, free of reflections
Thanks to the mat display the midday sun or light reflections won't bother you while watching movies. You can enjoy the WAS on-screen, clearly and distinctly, and experience it as it was intended – no matter whether art or TV content.
Design in frame lookLooks like an ultra slim photo frame
The elegant design fits almost seamlessly into the living room and thus supplements your interior.
Art ModeWhen switched off, The Frame looks like a work of art on the wall
Present your personal art collection in style in art fashion. With his ability to showcase a huge range of curated artwork, The Frame is a TV you want to watch when it's turned off.
Interchangeable framesThe right frame for your TV
The Frame offers you a variety of interchangeable, magnetic frames. Easily find a frame in color that you like best and fits best with your lifestyle.
DesignAny adjustable pedestalStandard
Set up The Frame as usual, in order to access your favorite films and programs comfortably or to present impressive landscapes.
Pedestal can be set arbitrarily
Adjust The Frame feet so that the TV imitates a standing picture frame - perfect if you want to show masterpieces of different artists in smaller rooms.
Pedestal can be setvertically
If you prefer to view beautiful portraits, simply place The Frame vertically.
SlimFit wall brackethangs elegantly on the wall - like a work of art.
The Frame almost looks like a real image, which hangs completely at the wall. Moreover, you can enjoy your favorite art and other contents without any disturbance thanks to the almost invisible cable guide.
ArtWorld of ArtWorks of world famous galleries in your living room
Compile your art collection from an ever-expanding range of over 1500 artwork from famous galleries. Numerous classical and contemporary masterpieces are available in the Art Store, along with fascinating photographs and many other content.
MyPhotoframe your favorite pictures
Present your own photo creations or the latest family portrait simply on The Frame. Transfer your photos comfortably with your compatible Smartphone or a USB stick to The Frame and enjoy them on the large screen.
Individual Photo FiltersAdd a personal touch to your work
Let your pictures look impressive with the help of photo filters. Choose from five different layout variants and a plate of 16 colors to create a combination that gives your images a personal touch.
Brightness sensorAdjusts the brightness as needed
Thanks to the brightness sensor, your works of art always look as desired. It captures the environment light and automatically adjusts the brightness as well as the color of the screen for a natural appearance.
Picture Quality100% color volumeUp to 100% color volume for rich colors in different brightness ranges
The Quantum dot technology from Samsung provides lively colors with up to 100% color volume, which remain strong in almost any lighting conditions - without color loss.
Smart FeaturesSmart HubAll your favorite Smart TV apps in one place
The new Smart hub by Samsung focuses on finding and discovering content, so you can spend less time searching and more time streaming your favorite films, games and series. The three categories of Media, Games, and Background enhance your TV experience, depending on how you use your TV.
Mobile MirroringBring your compatible smartphone to the big screen
View your favorite content on The Frame instead of using your smartphone. With Mobile Mirroring, you can mirror your content on the large TV screen.
SolarSmart RemoteThe simple and solar-powered type of TV control
The solar module integrated on the back allows you to conveniently charge your remote control using solar energy and avoid disposable batteries in the future.
Motion SensorAs if he felt your presence
As soon as you enter the room, The Frame automatically turns on and presents your works of art to you. As soon as you leave the room, it switches on also to save energy.
SoundObject Tracking Sound Lite (OTS Lite)Experience object-tracking sound that can keep pace with the ACTION
With our top-of-the-range virtual channel speakers, you'll experience realistic 3D surround sound that gets you right into the action.
Q-SymphonyTV and soundbar in perfect harmony
The technology available exclusively on Samsung TVs allows the speakers of the TV set and the soundbar to play together synchronously without having to mute the TV speakers - for a uniform sound.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.







