
Samsung GQ43QN70 QLED TV 108 cm 43 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black

Number
Highlights & Details
43" Neo QLED QN70H 4K Vision AI Smart TV
- Vision AI Companion: The Vision AI Companion turns your TV into an intelligent conversation partner for answers to almost all your questions
- Quantum mini LED: Extremely fine contrasts with Quantum mini LEDs, precisely controlled by the Quantum matrix technology slim
- Real QLED with 100% color volume: Enjoy lively and natural colors as well as 100% color volume thanks to the Quantum-Dot layer of Samsung
- AirSlim: Ultra-thin frames meet ultra-slim profile thanks to AirSlim design
- Motion Xcelerator: Motion Xcelerator ensures that you experience a clear picture without motion blur
- This text is machine translated.
Technical specifications
- Features
Amazon Alexa compatibility
CI+
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
QLED TV
- Screen size diagonal (inches)
43 inch
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
41 inch - 43 inch
- Network/internet function
Amazon Alexa
Apps
DLNA
Hbb TV
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio (optical)
CI+ slot
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Recording function
via USB
- Image format
16:9
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
965.5 mm
- Height
614.7 mm
- Depth
198.4 mm
- Height (without base)
559.4 mm
- Device depth (without stand)
25.7 mm
- Weight
8.4 kg
- Weight, information
with base
- Power supply (details)
220–240 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 965.5 x 614.7 x 198.4 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- Power consumption (ON)
45 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3768583 Samsung GQ43QN70 QLED TV 108 cm 43 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
User & Safety Instructions
User & Safety Instructions 3768583 Samsung GQ43QN70 QLED TV 108 cm 43 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Warranty Terms
Warranty Terms 3768583 Samsung GQ43QN70 QLED TV 108 cm 43 inch EEC F (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Smart TV, UHD, Wi-Fi Black
Description
Scope of delivery
- Incl. remote control
- Base
- Power cable
- User manual.











