
Samsung GQ75Q80B QLED TV 189 cm 75 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Silver
Samsung GQ75Q80B LED TV
Highlights & Details
- Screen size diagonal: 189 cm (75 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: Twin tuner, DVB-T2 (aerial), DVB-C (cable), DVB-S (sat)
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 3200 PQI
- Recording function: via USB
Technical specifications
- Features
QLED TV
Ultra HD
Recording mode
Smart TV
CI+
- Product type
QLED TV
- Screen size diagonal (inches)
75 inch
- Frame rate
3200
- Image enhancement
3200 PQI
- Reception
Twin tuner
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
- Display size
61 inch - 75 inch
- Network/internet function
WiFi
LAN
Smart TV
Web Browser
Apps
Smart Hub
Smart Share
Screen Mirroring
DLNA
Hbb TV
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Gigabit LAN (10 Gbps)
Digital audio out (optical)
CI+ slot
- Audio power (max.)
40 W
- Power consumption (standby)
0.5 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
400 x 400 mm
- Wall mounting option
Yes
- Factory colour
Silver
- Width
1670.6 mm
- Height
1036.2 mm
- Depth
316.8 mm
- Height (without base)
958.7 mm
- Device depth (without stand)
54.7 mm
- Weight
40.3 kg
- Weight, information
with base
- Power supply (details)
220 - 240 V
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 1670.6 x 1036.2 x 316.8 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
189 cm
- Screen size diagonal (inches)
75 inch
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564863 Samsung GQ75Q80B QLED TV 189 cm 75 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Silver
Warranty Terms
Warranty Terms 2564863 Samsung GQ75Q80B QLED TV 189 cm 75 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR ready, CI+ Silver
Description
Scope of delivery
- Remote control (batteries included)
- User manual.






