
Samsung GU43CU8589UXZG LED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, UHD, Wi-Fi, Smart TV White
Samsung Crystal UHD 4K CU8889, 108 cm (43"), white
Highlights & Details
- Screen size diagonal: 108 cm (43 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 50 Hz
- Recording function:
Technical specifications
- Features
CI+
Built-in HD+ (free 6-month subscription)
Smart TV
built-in voice control
Ultra HD
- Manufacturer
Samsung
- Product type
LED TV
- Screen size diagonal (inches)
43 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Display size
41 inch - 43 inch
- Network/internet function
Apps
Bluetooth®
DLNA
Hbb TV
LAN
Screen Mirroring
Smart Hub
Smart TV
Web Browser
WiFi
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
RJ45
Digital audio out (optical)
CI+ slot
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Audio power (max.)
20 W
- Image format
16:9
- Display technology
LED
- Wall mounting option
Yes
- Factory colour
White
- Width
966.3 mm
- Height
624.1 mm
- Depth
187.6 mm
- Height (without base)
560.3 mm
- Device depth (without stand)
25.7 mm
- Weight
9 kg
- Weight, information
with base
- Power supply (details)
AC 220-240V 50/60Hz
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 966.3 x 624.1 x 187.6 mm
- Viewing angle
178°
Alexa
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- Power consumption (ON)
54 W
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2802814 Samsung GU43CU8589UXZG LED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, UHD, Wi-Fi, Smart TV White
Warranty Terms
Warranty Terms 2802814 Samsung GU43CU8589UXZG LED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, UHD, Wi-Fi, Smart TV White
Description
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.






