
Samsung GU98DU9079UXZG Crystal UHD 4K LED TV 249 cm 98 inch EEC G (A - G) CI+, DVB-C, DVB-T2, Wi-Fi, UHD, Smart TV Black
Number
Samsung GU98DU9079UXZG Crystal UHD 4K, 249 cm (98 inch), Black
Highlights & Details
- Screen size diagonal: 249 cm (98 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-T2 (aerial), analogue
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 100 Hz
- Recording function: None
Technical specifications
- Features
Amazon Alexa compatibility
CI+
Google Assistant compatibility
Built-in HD+ (free 6-month subscription)
HDR
Smart TV
Ultra HD
- Manufacturer
Samsung
- Product type
LED TV
- Screen size diagonal (inches)
98 inch
- Frame rate
100 Hz
- Image enhancement
100 Hz
- Reception
DVB-C (cable)
DVB-T2 (aerial)
analogue
- Display size
89 inch -
- Network/internet function
Amazon Alexa
Apps
Google Assistant
Smart TV
Web Browser
WiFi
Bluetooth®
DLNA
Hbb TV
LAN
- Wi-Fi
b/g/n/ax
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Digital audio (optical)
CI+ slot
RJ45
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
- Audio power (max.)
2-Kanal 20 W
- Recording function
None
- Image format
16:9
- Display technology
LED
600 x 400 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
2181.1 mm
- Height
1298.2 mm
- Depth
402.3 mm
- Height (without base)
1244.1 mm
- Device depth (without stand)
63.5 mm
- Weight
53.4 kg
- Weight, information
with base
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 2181.1 x 1298.2 x 402.3 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
248.9 cm
- Screen size diagonal (cm)
249 cm
- Screen size diagonal (inches)
98 inch
- Power consumption (ON)
178 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089829 Samsung GU98DU9079UXZG Crystal UHD 4K LED TV 249 cm 98 inch EEC G (A - G) CI+, DVB-C, DVB-T2, Wi-Fi, UHD, Smart TV Black
User & Safety Instructions 3089829 Samsung GU98DU9079UXZG Crystal UHD 4K LED TV 249 cm 98 inch EEC G (A - G) CI+, DVB-C, DVB-T2, Wi-Fi, UHD, Smart TV Black
User & Safety Instructions 3089829 Samsung GU98DU9079UXZG Crystal UHD 4K LED TV 249 cm 98 inch EEC G (A - G) CI+, DVB-C, DVB-T2, Wi-Fi, UHD, Smart TV Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.



