
Samsung HW-B460 Soundbar
Highlights & Details
- 2.1-channel system with 3 integrated loudspeakers and external 6.5" subwooferPowerful bass for a goose-feeling thanks to subwoofer and bass-boost modeAdaptive Sound Lite automatically adjusts the sound for your favorite contentPlay better with Game ModeEverything under control with just one remote control thanks to One Remote Control
Technical specifications
- Product type
Soundbar
- Soundbar features
Bluetooth
incl. cordless subwoofer
USB
- Max. audio capacity
220 W
- No. of optical inputs
1 x
- No. of USB ports
1 x
- Interfaces (input)
Bluetooth
USB A (USB 2.0)
Digital audio (optical)
- Factory colour
Black
- Width
858.8 mm
- Height
59 mm
- Depth
75 mm
- Dim
(W x H x D) 858.8 x 59 x 75 mm
- Weight
1.4 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2585416 Samsung HW-B460 Soundbar Black Bluetooth, incl. cordless subwoofer, USB
User & Safety Instructions
User & Safety Instructions 2585416 Samsung HW-B460 Soundbar Black Bluetooth, incl. cordless subwoofer, USB
Warranty Terms
Warranty Terms 2585416 Samsung HW-B460 Soundbar Black Bluetooth, incl. cordless subwoofer, USB
Description
This text is machine translated.
Scope of delivery
- Remote control
- FO cable
- Wall bracket.










