
Samsung HW-Q64B Soundbar
Highlights & Details
- 3.1 channel system with 7 integrated speakersTotal output power (RMS): 340WPowerful bass for a goose-down feeling thanks to subwoofer
- This text is machine translated.
Technical specifications
- Product type
Soundbar
- Soundbar features
incl. cordless subwoofer
Bluetooth
USB
- Max. audio capacity
340 W
- No. of HDMI ouptuts
1 x
- No. of HDMI inputs
1 x
- No. of USB ports
1 x
- Interfaces (output)
HDMI™
- Interfaces (input)
Bluetooth
HDMI™
USB A (USB 2.0)
- Factory colour
Black
- Width
1030 mm
- Height
57 mm
- Depth
105 mm
- Dim
(W x H x D) 1030 x 57 x 105 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2585425 Samsung HW-Q64B Soundbar Black incl. cordless subwoofer, Bluetooth, USB
User & Safety Instructions
User & Safety Instructions 2585425 Samsung HW-Q64B Soundbar Black incl. cordless subwoofer, Bluetooth, USB
Warranty Terms
Warranty Terms 2585425 Samsung HW-Q64B Soundbar Black incl. cordless subwoofer, Bluetooth, USB
Description
Scope of delivery
- Remote control
- Power supply unit
- Wall bracket.








