
Samsung HW-Q800A Soundbar
Highlights & Details
- 3.1.2. Channel system with 8 integrated speakers and external subwoofer
- Immersive surround sound experience with True Dolby Atmos and DTS:X support
- TV and soundbar in impressive harmony thanks to Q-Symphony
- Custom sound for your home with SpaceFit sound
- Smart operation through integrated speech assistant Alexa as well as Airplay 2-support
Technical specifications
- Product type
Soundbar
- Soundbar features
Dolby Atmos
incl. cordless subwoofer
Bluetooth
Wi-Fi
- Max. audio capacity
330 W
- No. of HDMI ouptuts
1 x
- No. of HDMI inputs
1 x
- No. of optical inputs
1 x
- Interfaces (output)
HDMI™
- Interfaces (input)
Bluetooth
Digital audio (optical)
HDMI™
- Factory colour
Black
- Width
980 mm
- Height
60 mm
- Depth
115 mm
- Dim
(W x H x D) 980 x 60 x 115 mm
- Weight
13.4 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2377027 Samsung HW-Q800A Soundbar Black Dolby Atmos, incl. cordless subwoofer, Bluetooth, Wi-Fi
User & Safety Instructions
User & Safety Instructions 2377027 Samsung HW-Q800A Soundbar Black Dolby Atmos, incl. cordless subwoofer, Bluetooth, Wi-Fi
Warranty Terms
Warranty Terms 2377027 Samsung HW-Q800A Soundbar Black Dolby Atmos, incl. cordless subwoofer, Bluetooth, Wi-Fi
Description
Experience great 3D sound from different directions - three-dimensional sound
Object-based audio technologies such as Dolby Atmos and DTS:X give you a thrilling entertainment experience with intense sound depth. So you can feel the sound over you and around you - as if you were in the middle of the scene.
Real 3.1.2-channel sound - Packing sound from above
Thanks to its three channels, the external subwoofer as well as its two loudspeakers radiating upwards, the soundbar creates an impressive sound space and can provide for a captivating entertainment experience.
TV and soundbar in noticeable harmony - convincing interplay
Enjoy the harmony between TV and Soundbar. Q-Symphony ensures that TV and Soundbar play together in a coordinated manner. This creates a convincing surround effect, which can only be created by the harmonious interaction between TV and soundbar.
* Features may not be compatible with all Samsung TVs.
** Features may vary depending on TV model.
*** The feature requires only a wired connection to the TV and does not include a wireless connection.
Custom sound for your home - SpaceFit sound
Your soundbar automatically analyzes the environment and adapts the sound range and sound to the spatial conditions of your home.
* SpaceFit Sound is compatible with 2021 Samsung QLED (Q70↑ and higher). For a complete listing of all compatible models and more information, visit the manufacturer's website
Great sound with just one tap - sound by tapping
Tap Sound makes your music easy to play. When you listen to your favorite songs on your compatible smartphone, you can simply hold it to the soundbar and quickly transfer the song so that you can enjoy it in impressive sound quality via the soundbar.
* compatible with Wi-Fi and Bluetooth-compatible mobile devices.
Become part of the game in Game Mode Pro - dynamic 3D gaming sound
Powerful, upward-radiating speakers, acoustic beam and the powerful woofers of the soundbar offer you a 3D sound adapted for your gaming. The soundbar can automatically activate Game Mode synchronized with your TV.
* only for compatible TVs and games console. (Xbox One, PS4, Nintendo Switch)
** Game console is sold separately.
*** Compatible devices may vary.
A remote control, everything under control - a remote control for all terminals
You often don't need more than one remote control. Important functions, such as switching on, volume and sound effects can be controlled easily and intuitively with the Samsung One Remote Control.
* Remote control features and design may vary depending on TV model and region.
** Compatible with selected Samsung TVs. Please refer to the TV specifications.
Integrated voice assistant
Samsung supports the Amazon voice assistant Alexa for a simple use.
* Service availability may vary by region, service provider, and language.
** This service, which does not affect the functionality of the product, is subject to change without notice.
*** Actual user experience may vary.
**** Amazon, Alexa and all related logos are trademarks of Amazon.com, Inc. or its affiliates.
Automatically adapted sound for different TV content - content-optimized sound
Your soundbar can automatically adjust speech clarity even at low volumes by adjusting the sound to the TV content.
Despite the background noise, hear dialog clearly and clearly - active voice amplifier
The active voice amplification can automatically detect disturbing noises in the surroundings of the TV and adjust the speech intelligibility by increasing the voices. This way you hear dialog clearly and clearly.
* The soundbar must be connected to the Internet to receive updates.
** Service availability may not be available at the time of purchase.
Dynamic sound for immersion - aligned sound
Samsung Acoustic Beam technology can mix and deliver the sound so you can hear action on the screen – great for your movies and games. Sound that will move you.
Sound quality without great losses - almost loss-free sound quality
HDMI earc lets you hear near-loss, high-quality sound even when connected to other devices such as DVD players or game consoles.
Wirelessly expand your surround sound - wireless surround sound
Connect your TV wirelessly with the rear loudspeakers and experience pure home theater feeling.
* Samsung Wireless Rear Speaker Kit is sold separately.
** The wireless module requires a power connection. The rear loudspeakers are connected to the module via cable.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- HDMI™ cable
- Wall bracket













