
Number
Minimum order quantity: 1200
Total (€ 0.00504 / piece)
€ 6.05
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ceramic capacitor
- Type
SMD
- Capacity (elec.)
100 nF
- Tolerance ±
10 %
- Content
1 pc(s)
- Length
1 mm
- Width
0.5 mm
- Height
0.55 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Dim
(L x W x H) 1 x 0.5 x 0.55 mm
- Dielectric
X7R
- Material
Ceramic
- Type
Kondensator: Keramik 100nF X7R ±10% 0402 16V MLCC SMD
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2752356 Samsung Kondensator: Keramik 100nF X7R ±10% 0402 16V MLCC SMD Ceramic capacitor SMD 100 nF 10 % (L x W x H) 1 x 0.5 x 0.





















