
Highlights & Details
Samsung battery 68Wh for Galaxy Book Pro Evo 15
- 4-cell Li-polymer battery
- Convincing power with 68Wh of watt-hours
Technical specifications
- Energy 68 Wh
- Product type
Laptop battery
- for brands
Samsung
- Compatible with
Samsung Galaxy Book Pro Evo 15 (NP950XDB)
Samsung Galaxy Book Pro (NP935XDB)
Samsung Galaxy Book4 360 15 (NP750QGK)
Samsung Galaxy Book Pro 360 15 (NP950QDB)
Samsung Galaxy Book2 Pro 360 15 (NP950QED)
Samsung Galaxy Book3 360 15 (NP750QFG)
Samsung Galaxy Book4 15 (NP750XGK)
Samsung Galaxy Book Pro 360 (NP950QCG)
- replaces original battery
AA-PBMN4VN
BA96-07916A
- Capacity (mAh, Ah)
4400 mAh
- Technology
Li-ion
- Voltage
15.44 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
68 Wh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341749 Samsung Laptop battery BA96-07916A 15.44 V 4400 mAh Samsung
Description
This text is machine translated.

