
Samsung LS27D600EAUXEN LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input VA LCD
Highlights & Details
Samsung LS27D600EAUXEN LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Market positioning: Professional
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-2/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
612.9 mm
- Height
556.6 mm
- Depth
220 mm
- Weight
6.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.9 x 556.6 x 220 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Device depth (without stand)
41.6 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Height (without base)
367.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.6 kg
- Width (without stand)
612.9 mm
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- Picture-in-Picture
yes
- AC (power) in
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- Energy consumption (HDR) per 1000 hours
28 kWh
- Adaptive picture
yes
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
7.9 kg
- Plug and Play
yes
- Pivot angle
-92 - 92°
- Built-in camera
no
- Tilt adjustment
yes
- Annual energy consumption
26 kWh
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
80 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733120 Samsung LS27D600EAUXEN LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms Headphone input VA LCD
Description
This text is machine translated.
Features
- Samsung ViewFinity S6 S27D600EAU - S60UD series - LED monitor - QHD - 68.6 cm (27") - HDR
- Device type : LED backlit LCD monitor - 68.6 cm (27")
- Energy label QR code URL: Https://eprel.ec.europa.eu/QR/1946421
- Energy Efficiency Class : Class E
- Energy consumption per year : 26 kWh
- Features : USB 3.0 Hub
- Screen type : IPS
- Aspect ratio: 16:9
- Native resolution: QHD 2560 x 1440 at 100 Hz
- Brightness : 350 cd/m²
- Contrast : 1000:1
- HDR-capable: HDR10
- Response time: 5 ms
- Color support : 1.07 billion colors
- Color space : 99% sRGB
- Input Connections : HDMI, DisplayPort
- Display position settings : Height, pivot (rotation), rotation, tilt
- Voltage : 100-240 V AC
- Colour: black
- Dimensions (width x depth x height) - with base : 61.29 cm x 22 cm x 55.66 cm
- Weight: 6.1 kg
- Identification : HDCP 2.2, TCO Certified Edge, TUV Rheinland Intelligent Eye Care Certification
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











