
Samsung LTE/4G 64 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 2 GHz Android OS 1340 x 800 Pixel
Samsung Android
Highlights & Details
- Display: 22.1 cm 8.7 inch (1340 x 800 Pixel) WXGA+ TFT
- CPU: (8 x 2 GHz)
- RAM: 4 GB
- Memory size: 64 GB
- Wi-Fi / LTE (4G)
- OS: Android OS
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- NanoSIM card type
- Form factor: Tablet
- Reparability index: 2.7
- Product type
Android
- Display (cm)
22.1 cm
- Screen size diagonal (inches)
8.7 inch
- Display properties
TFT
- Display resolution
1340 x 800 Pixel
- Display resolution mode
WXGA+
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.2 GHz
4 GB
- Memory capacity
64 GB
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android OS
- Tablet PC features
Wi-Fi / LTE (4G)
- Mobile internet
LTE/4G
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- SIM card version
Nano SIM
- No. of USB 3.0 ports
1 x
- Factory colour
Grey
- Width
124.7 mm
- Height
211 mm
- Depth
8 mm
- Weight
337 g
- Battery capacity
5100 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 2 GHz / max. 2.2 GHz
D (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Display
22.1 cm (8.7 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Frame rate
90 Hz
IP52
- Charging method (Power Delivery)
with USB Power Delivery
- Webcam
Yes
- UKCA
yes
- Voice call
yes
- User memory
44.3 GB
- Auto focus
yes
- Number of built-in speakers
2
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- SIM card ejector pin
yes
yes
5620 min
1200
- Video call
yes
- Maximum memory card size
2 TB
- Dual SIM support
no
- Video recording
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735694 Samsung LTE/4G 64 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 2 GHz Android OS 1340 x 800 Pixel














