
Samsung neu LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort VA LCD
Highlights & Details
Samsung neu LED
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- 3840 x 2160 UHD @ 60 Hz - IPS - 350 CD/m² - 1000:1 - HDR10 - 5 ms - HDMI, DisplayPort, USB-C - Black
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
60 Hz
- Response time
5 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-2/+25
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
612.9 mm
- Height
556.6 mm
- Depth
220 mm
- Weight
6.1
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612.9 x 556.6 x 220 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Display resolution
3840 x 2160 Pixel
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740132 Samsung neu LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms DisplayPort VA LCD
Description
This text is machine translated.
Features
- Samsung ViewFinity S8 S27D800UAU – S60UD series – LED monitor – 68 cm (27") – HDR
- Device type : LED backlit LCD monitor - 68 cm (27")
- Energy label QR code URL: Https://eprel.ec.europa.eu/QR/1963525
- Energy Efficiency Class : Class F
- Energy consumption per year : 37 kWh
- KVM switch : USB
- Features : USB 3.0/USB-C hub, KVM switch, USB PD 90 watts
- Screen type : IPS
- Aspect ratio: 16:9
- Native resolution : UHD 3840 x 2160 at 60 Hz
- Brightness : 350 cd/m²
- Contrast : 1000:1
- HDR-capable: HDR10
- Response time: 5 ms
- Color support : 1.07 billion colors
- Color space : 99% sRGB
- Input Connections : HDMI, DisplayPort, USB-C.
- Integrated Ethernet : Yes
- Display position settings : Height, pivot (rotation), rotation, tilt
- Voltage : 100-240 V AC
- Colour: black
- Dimensions (width x depth x height) - with base : 61.29 cm x 22 cm x 55.66 cm
- Weight: 6.1 kg
- Marking : TUV Rheinland Intelligent Eye Care Certification, HDCP 2.2, TCO Certified Edge
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











