
Samsung Odyssey 3D G90XF Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2160 x 3840 p 16:9 1 ms IPS LED
Highlights & Details
Samsung 27" Odyssey 3D (G90XF) 4K 165 Hz gaming monitor
- 68.6 cm (27") silver
- Height adjustment 12 cm In-built loudspeakers
- USB Upstream Port type: USB Type-B HDMI version: 2.1 Number of DisplayPort Connections: 1
- Screen shape: Flat
- Maximum frame rate: 165 Hz Reaction time: 1 ms Reaction time: GTG (Gray to Gray)
- 2160 x 3840 pixels 4K Ultra HD Panel type IPS
- Energy efficiency class (SDR): F
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- HDMI Version 2.1
- Tilt angle range -3 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2160 x 3840 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
614.1 mm
- Height
541.5 mm
- Depth
203.3 mm
- Weight
7.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 614.1 x 541.5 x 203.3 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26.1 W
- Device depth (without stand)
46 mm
- Display properties
IPS
- Display resolution
2160 x 3840 Pixel
- HDCP
Yes
- Height (without base)
372.2 mm
- Type
External
100 x 100 mm
- Number of speakers
2
- Operating temperature (T-T)
10 - 40 °C
- Weight (without stand)
4.7 kg
- Width (without stand)
614.1 mm
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
44 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
9.6 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
78 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843070 Samsung Odyssey 3D G90XF Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2160 x 3840 p 16:9 1 ms IPS LED
Description
Odyssey 3D Hub
The Odyssey 3D Hub is the gateway to an impressive 3D video and gaming experience. Register to access supported games and adjust settings to get the most out of your favorite content.
Odyssey 3D Hub Software Download
Music for your ears
Spatial audio
The integrated Dual speakers deliver directional sound that amplifies the audio track of 3D videos. So you feel as if you are in the middle of the game.
Make your display light up
Edge Lighting
Expand your game maps with Edge Lighting. The LEDs at the bottom of the monitor recognize the colors of your game and adjust them to bring your gaming experience closer to reality.
Seamless smooth gameplay
AMD FreeSync premium
Thanks to the variable refresh rate and AMD FreeSync™ Premium, fast ACTION processes remain stable and flicker-free. The graphics processor and panel synchronized with each other can reduce jerks, delays and picture cracks and are also ready for intensive gaming sessions.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























