
Samsung Odyssey Ark S55CG970NU Smart Monitor EEC G (A - G) 139.7 cm (55 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™
Highlights & Details
Samsung Odyssey Ark S55CG970NU Smart Monitor
- Screen size 139.7 cm (55 inch) UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB C® (USB 2.0), RJ45;AMD Radeon FreeSync, Tizen OS, Bluetooth, Curved, Portrait view, Ethernet connection, Flicker-free technology, HDR, Height adjustable, Incl. network adapter, Incl. remote control, Built-in KVM switch, Built-in speakers, Headphone jack, Tiltable, Pivoted, Samsung Smart Features, UHD resolution, Supports Amazon Alexa, Supports Bixby Voice Assistant, Wi-Fi
Technical specifications
- Interfaces (details): DisplayPort 1.4 (HDCP 2.2); 2 x HDMI (HDCP 2.2); HDMI (HDCP 2.2); Headphones (mini jack plug); 2 x USB-C 2.0 ¦ LAN (RJ-45); 802.11a/b/g/n/ac network adapter; Bluetooth 5.2 adapter
- Product type
Smart Monitor
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
138 cm
- Screen size diagonal (inches)
55 inch
- Screen size diagonal (inches)
55 inch
- Image format
16:9
- Panel technology
TN LED
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
600 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
1000000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB C® (USB 2.0)
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- No. of USB 3.0 ports
2 x
- Features
AMD Radeon FreeSync
Tizen OS
Bluetooth
Curved
Portrait view
Ethernet connection
Flicker-free technology
HDR
Height adjustable
Incl. network adapter
Show more
- Audio power (max.)
60 W
- Inclination
-10/+10
-13/+10
- Adjustable height
270 mm
- Angular position
180°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10+
HDR10+ Gaming
- HDR-certified
Quantum HDR 32x
- Width
1174.8 mm
- Height
1102 mm
- Depth
379 mm
- Weight
41.5 kg
- Power supply (details)
AC 100-240V (50/60Hz)
- Dim
(W x H x D) 1174.8 x 1102 x 379 mm
- Screen size/position settings
Height
Pivoting (rotation)
Tilt
- Display size
51 inch - 55 inch
- Display type
Quantum Mini LED
- Range of uses
Office
Home
Media
Design
Gaming
- Display resolution mode
UHD
- Wall mounting option
200 x 200 mm VESA standard
G (A - G)
- Display
139.7 cm (55 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
80 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220858 Samsung Odyssey Ark S55CG970NU Smart Monitor EEC G (A - G) 139.7 cm (55 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™
Description
An experience at home theater level that appeals to all senses
Thanks to the large 55" screen you can immerse yourself completely in your favorite games. The gaming monitor offers an impressive picture, which provides for an action-packed gaming experience. And thanks to the 1000R-curvature, you can see the corners of the screen without having to move your head.
Exciting viewing experiences
Feel like you in the cockpit: Rotate the screen into the cockpit mode with HAS, pivot and tilt function for a suitable screen environment. The successful positioning can create an intense impression of immersion in other worlds, which can be enhanced by Eclipse Lighting as the lighting adjusts to the contents of your screen.
Exclusive controllers are waiting for your command
The solar-powered controller was developed exclusively for Ark. Ark dial gives the player full control over the Ark and enables easy and fast access to a number of functions with which the Ark is offered – including Flex move screen, multi view, quick settings and game bar. Take command and rush ahead with Ark.
Many possibilities on one display
Put an end to multiple monitors on your desk. The Multi View function enables you to display up to 4 screens simultaneously, all on a single 55-inch monitor. Pre-installed apps such as YouTube and Samsung TV Plus let you play, stream and surf simultaneously on a single display.
Operate multiple devices at once
Your very personal command center: Control several PCs and integrated apps on the Odyssey ark with the same mouse/keyboard combination. Move your mouse over the displays of all connected devices on one screen to control another device in no time at all.
Your perfect mode for a strong performance
With the Flex move screen function you can freely select the screen size between 55 and 27 inch. Position and screen ratio can also be >> configured between (16:9 21:9 32:9) – all via simple touches of the Ark Dial. The Odyssey Ark offers this freedom not only in horizontal mode, but also in vertical mode.
Experience a new dimension of the game world
Our Quantum matrix technology with Quantum mini LEDs provides convincing picture sharpness with controlled brightness and Hohem contrast. And the modern 14-bit rear-light unit enables detailed HDR control, which provides for breathtaking picture quality.
Big gaming cinema with AI and 4K
Enjoy an overwhelming home theater experience. By combining 20 Multi-Layer Neural Networks, the AI-controlled processor intelligently analyzes images to restore details, pixels by pixel. Automatic brightness adjustment, contrast enhancement and extension increase the resolution in everything you look at WAS.
High quality HDR gameplay
An immersive, responsive gaming experience: Details are perfectly rendered by the static contrast ratio of 1,000,000:1. As such, the Odyssey ark ensures a smooth game without picture cracks as well as a sharp color representation HDR auto-calibration with HDR10+ gaming ensures real-time HDR optimization in the background.
Clear view without blinding effects
Focus fully on that, WAS counts. The matt screen prevents interfering reflection by absorbing natural and artificial light. Thus you always retain the focus - even in the harshest battles and the most difficult levels.
Sound that surrounds you
Four surround speakers and two bass speakers deliver 60 W 2.2.2 channel sound with deep 45 Hz sound. The AI Sound Booster and Dolby Atmos provide pure pleasure and put you in a three-dimensional sound environment that moves you in the middle of the game.
High speed and high precision
Measure yourself at eye level with every opponent, even at extreme speed. The 165 Hz picture repetition rate prevents laying for breathtaking gameplay with flowing ACTION. Recognize your opponents with sharp precision in 1 ms (G/G) response time, precise mouse movements and blurry frames with low image distortion.
Stay in your flow
Thus seamless ACTION becomes possible. With support for variable update rate (VRR) with AMD FreeSync Premium Pro, the GPU and panel keep in sync to reduce fluctuations, layering and picture cracks. Fast ACTION and complex game scenes remain stable and flicker-free for your gaming success.
Your gaming headquarters
The Gaming Hub enables you immediate access to the top streaming services as well as your favorite consoles and PCs. Beautiful visuals and responsive game play supported by Samsung's modern Game streaming technology, without download or memory limit - simply activate Ark and the game can start.
Your favorite shows in one place
If you want to enjoy a break from the gaming marathon, you can also access the latest Samsung TV plus streaming content. The WAS only thing you need for that is a wireless connection.
Samsung TV Plus offers free live content without downloads or registration, and the universal guide puts together recommended content for you so you can jump straight into your next series marathon.
Quick and easy setup for more playing time
Check and check your game settings quickly and easily. Now you can easily view the status of important settings such as FPS (frames per second), HDR (High Dynamic Range) and VRR (Variable Refresh Rate). Adjust response time and aspect ratio as well as picture mode without interrupting your game play.
Open up a new viewing angle
Immerse yourself in realistic images: Rotate the 55-inch monitor in cockpit mode to find the right position for you at any time. The 1000R curvature, which encloses your field of view, gives you an eye on everything, while our Quantum matrix technology, with its Quantum mini-LEDs, provides convincing picture sharpness.
Multi View with 4 inputs
Finish with too many monitors: The new Multi View function allows you to display up to 4 screens at the same time. So you can enjoy multiple content sources in the right format at once.
With high performance to victory
Sometimes it only takes a small mistake and you have already lost. With a refresh rate of 165 Hz, a response time of 1 ms (G/G) and AMD FreeSync™ Premium Pro, you have an advantage on your side.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























