
Samsung Odyssey G5 C34G55TWWP LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™, Headphone
Highlights & Details
Samsung Odyssey G5 C34G55TWWP LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm);Curved, HDR, Freesync, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
250 cd/m² cd/m²
- Contrast ratio (dyn)
2500 : 1
- Static contrast ratio
2500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Curved
HDR
Freesync
Tiltable
- Inclination
-2/+18
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10
- Width
806.6 mm
- Height
475.3 mm
- Depth
272.6 mm
- Weight
5.6 kg
- Power supply (details)
100 -240 V
- Dim
(L x W x H) 900 cm x 806.6 mm x 475.3 mm
- Screen size/position settings
Tilt
- Display size
33 inch - 37 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
75 x 75mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32.4 W
- Device depth (without stand)
152.7 mm
- Length
900 cm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
380.9 mm
75 x 75 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839822 Samsung Odyssey G5 C34G55TWWP LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms DisplayPort, HDMI™, Headphone
Description
This text is machine translated.
Features
- Screen size 86.4 cm (34 inches)Display resolution 3440 x 1440 pixelsHD type Ultra-wide Dual Quad HDScreen technology: LED1 ms response timeNative aspect ratio: 21:9Picture anglehorizontal 178°Picture anglevertical: 178°. VESA-bracket. Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















