
Samsung Odyssey G5 LS27CG554EU Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™,
Samsung Odyssey G5 LS27CG554EU Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm);AMD Radeon FreeSync, Curved, Flicker-free technology, HDR, Headphone jack, Tiltable, Kensington lock
Technical specifications
- Interfaces (details): DisplayPort 1.2 (HDCP 2.2); HDMI 2.0 (HDCP 2.2); headphones (mini jack plug)
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
25000 : 1
- Static contrast ratio
2500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
AMD Radeon FreeSync
Curved
Flicker-free technology
HDR
Headphone jack
Tiltable
Kensington lock
- Inclination
-2/+18
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10
- Width
616.6 mm
- Height
477.4 mm
- Depth
272.6 mm
- Weight
4.1 kg
- Power supply (details)
AC 100-240V (50/60Hz)
- Dim
(W x H x D) 616.6 x 477.4 x 272.6 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220869 Samsung Odyssey G5 LS27CG554EU Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™,
Description
Boost your Reality
Experience realistic game worlds: The QHD resolution has a 1.7 times higher pixel density compared to full HD. This allows images to be reproduced in detail and pin-sharp detail. With a larger viewing range and clear details, you can suck up the entire ACTION.
Create your spirit of adventure
Experience stunning next-level gaming with even more intense gaming scenes: The 1000R curvature radius completely fills your peripheral field of view, giving you full control over your character.
Impressive response speed
Highest speeds in every scene: With a refresh rate of 165 Hz you experience action-packed game play with fluent ACTION. You can defeat each opponent in seconds thanks to a response time of 1 ms (MPRT) as well as reduced blurredness.
Keep up with the action
AMD Radeon FreeSync™ delivers stable and smooth images even at high frame rates. So you can enjoy your content smoothly and without interruptions even in fast and action-packed scenes.
Rich in details on the victory
Fascinating graphics: With impressive color nuances and shades, HDR10 brings every scene of your game to life. With deep, dark blacks, bright white and sharp resolution, you can see many more details.
Waking eyes see more
The modern, TÜV-certified Eye Saver mode reduces blue light emissions and thus protects your eyes even during long gaming sessions. The Odyssey G5 also reduces annoying screen flickers to keep you awake long.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











