
Samsung Odyssey G5 OLED monitor EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms OLED
Highlights & Details
Samsung 27" ViewFinity S8 T80HF 5K monitor
- 68.6 cm (27") black
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Flat
- Maximum frame rate: 60 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 5120 x 2880 Pixel 5K Ultra HD Panel-type: IPS
- Energy efficiency class (SDR): F
Technical specifications
- HD type 5K ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Market positioning: House
- HDMI Version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -3 - 25°
- Energy efficiency class (HDR): G
- Product type
OLED monitor
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
616.3 mm
- Height
560.2 mm
- Depth
218 mm
- Weight
5.4 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 616.3 x 560.2 x 218 mm
- Display size
24 inch - 29 inch
- Display type
OLED
- Range of uses
Gaming
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Device depth (without stand)
46 mm
- Display properties
IPS
- Display resolution
5120 x 2880 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
366.5 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
4 kg
- Width (without stand)
616.3 mm
- Ethernet LAN
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
90 W
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
49 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
7 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Annual energy consumption
38 kWh
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
190 W
- Viewable size, vertical
33.6 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843092 Samsung Odyssey G5 OLED monitor EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms OLED
Description
5K resolution
Images are sharp, full of detail and clear in 5K at 218 PPI and 77% more pixels than 4K. So you can keep everything in view and do several tasks at the same time completely relaxed on the ViewFinity S8 680HF – for a workflow that runs easily.
Lots of colors for spectacular images
HDR10
With HDR10 you experience up to one billion colors almost as life-like as in real life, with rich black tones and radiating highlights. The ViewFinity T80HF comes with a wide spectrum of colors, full of details, which can show your content as it is meant.
Power that keeps you productive
USB-C and LAN connections
The integrated USB-C connection can quickly recharge your laptop with up to 90 W and transfer data simultaneously. In addition, the monitor also has a LAN-connection, so that you have an easy access to an Ethernet-connection. This way your setup remains tidy – and you have everything under control on the ViewFinity S8 T80HF and the connected devices.
Quickly connect, work quickly
Easy Connection
Easy Connection brings the most important connections directly to the front, so that you can connect devices without searching for hard-to-reach ports. This keeps your monitor setup clear and keeps your working day running smoothly.
Move seamlessly between devices
Integrated KVM Switch
With the integrated KVM-switch you can control two devices simultaneously via keyboard and mouse. This allows you to save stress with multiple devices and seamlessly switch between inputs and multitask on the ViewFinity S80HF.
Easy and quick setup
Ergonomic design
Thanks to its ergonomic design you can quickly find the position that is most comfortable for you. Your monitor can be tilted, swiveled and adjusted in height so that your work place is ergonomically aligned . And the 90° rotation feature lets you easily change to portrait format for extended documents in a relaxed way and read without much scrolling.
Do something good for your eyes
"Eye Saver" mode and flicker-free technology
Protect your eyes with modern Eye-Comfort technology, which is TÜV-certified. The Eye Saver mode reduces blue light emissions and thus relieves your eyes, while the Flicker Free technology provides for a calmer picture. So you can also remain relaxed and comfortable on the monitor even during longer sessions.
A hub for everything
Samsung display manager
The Samsung display manager helps you to use functions like split-screen, brightness adjustment, KVM, PIP/PBP and precise color calibration easily. Click the floating menu on your desktop and access advanced screen settings directly. For business users, the Mac Address Pass Through (MAPT) feature enables asset managers to reliably detect and track connected devices on the network.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























