
Samsung Odyssey G50SF OLED monitor EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Highlights & Details
Samsung S27FG506SU computer display 68.6 cm (27") 2560 x 1440 pixels Quad HD OLED black
- 68.6 cm (27") black
- HDMI version: 2.0 No. of DisplayPort Connections: 1 DisplayPort version: 1.2
- Screen shape: Flat
- Maximum frame rate: 180 Hz Reaction time: 0.03 ms Reaction time: GTG (Gray to Gray)
- OLED, 2560 x 1440 pixels
- Energy efficiency class (SDR): G
- Warranty period: 2 year(s)
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000000:1
- HDMI Version 2.0
- Tilt angle range -2 - 15°
- Energy efficiency class (HDR): G
- Digital Signal Format System: Not supported
- Product type
OLED monitor
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
0.03 ms
- Brightness
200 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
609.9 mm
- Height
463.8 mm
- Depth
234.5 mm
- Weight
3.3 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 609.9 x 463.8 x 234.5 mm
- Display size
24 inch - 29 inch
- Display type
OLED
- Range of uses
Gaming
G (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
28 W
- Device depth (without stand)
57 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- HDCP
Yes
- Microphone
No
- Height (without base)
359.3 mm
- Type
External
100 x 100 mm
- Wi-Fi
No
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
2.5 kg
- Width (without stand)
609.9 mm
- Ethernet LAN
no
- Cable lock slot
yes
- Colour gamut
99 %
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Built-in speaker(s)
no
- Display brightness (min)
190 cd/m²
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
28 kWh
- Energy consumption (HDR) per 1000 hours
72 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
4.9 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Power consumption (max)
78 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843076 Samsung Odyssey G50SF OLED monitor EEC G (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Description
PANTONE Validated
Experience gaming, which inspires - with high-resolution color reproduction. Our PANTONE Validated display shows up to 2,100 colors and 110 skin tones in a realistic way. The QD OLED display plays your games smoothly and quickly - for an immersive gaming experience.
Brilliant highlights and visible more details
HDR10
Enjoy impressive images with high contrast and precise colors. HDR10 brings highlights to light and also shows fine details of shade clearly visible. Scenes like an impressive and gripping appear.
Capture your enemy
[1]
In the dark too
Black equalizer
Black Equalizer allows you to beat opponents
[1]
Inside and objects even in the dark. Your monitor analyzes the dark scenes of your game and then adjusts the black levels so you can see things that were previously hidden.
Be accurate
Virtual Aim Point
Thanks to Virtual Aim Point you can aim and meet exactly. The crosshairs on the screen help you to place your shot accurately even in hectic situations.
Quickly connected
Auto source switch+
With Auto Source Switch+, your monitor can detect newly connected devices the first time it is plugged in. So you don't have to search for the right input source.
System for thermal modulation
Algorithms determine the surface temperature in advance and automatically regulate the brightness to keep the heat as low as possible.
Recognition of logos and task bars
Static images such as logos and task bars are automatically reduced in brightness to prevent burn-in.
Screen saver
The screen is dimmed after 10 minutes of inactivity and switches back to the normal brightness upon movement.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















