
Samsung Odyssey G6 S32BG650EU LED EEC F (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone
Highlights & Details
Samsung Odyssey G6 S32BG650EU LED
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen), RJ45, Wi-Fi, Bluetooth;Curved, Freesync, Built-in speakers, Height adjustable, Portrait view, Pivoted, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
350 cd/m² cd/m²
- Contrast ratio (dyn)
2500 : 1
- Static contrast ratio
2500 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
RJ45
Wi-Fi
Bluetooth
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Features
Curved
Freesync
Built-in speakers
Height adjustable
Portrait view
Pivoted
Tiltable
Swivelling
VESA Mount 100 x 100 mm
- Adjustable height
120 mm
- Swivel angle
15°
-15°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
713 mm
- Height
606.2 mm
- Depth
311.1 mm
- Weight
7.4 kg
- Dim
(L x W x H) 600 cm x 713 mm x 606.2 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Pivoting
Tilt
- Display size
30 inch - 32 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
30 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839792 Samsung Odyssey G6 S32BG650EU LED EEC F (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































