
Samsung Odyssey G7 (G70F) Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms IPS LCD
Highlights & Details
Samsung G70F computer screen 68.6 cm (27") 3840 x 2160 pixels 4K Ultra HD LCD black
- 68.6 cm (27") black
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Flat
- Maximum frame rate: 360 Hz Reaction time: 1 ms Reaction time: GTG (Gray to Gray)
- 3840 x 2160 pixels 4K Ultra HD Panel type IPS
- Energy efficiency class (SDR): F
- Warranty period: 2 year(s)
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Energy efficiency class (HDR): G
- Digital Signal Format System: Not supported
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613 mm
- Height
553.2 mm
- Depth
263.5 mm
- Weight
7.1 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 613 x 553.2 x 263.5 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
25 W
- Device depth (without stand)
73.8 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Microphone
No
- Height (without base)
361.5 mm
- Type
External
100 x 100 mm
- Wi-Fi
No
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.9 kg
- Width (without stand)
613 mm
- Ethernet LAN
no
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
49 kWh
- HDMI
yes
- LED backlight
no
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
8.9 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
78 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843075 Samsung Odyssey G7 (G70F) Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms IPS LCD
Description
HDR10
Enjoy impressively realistic images with strong contrast and precise colors. HDR10 brings highlights to light and also shows fine details of shade clearly visible. Scenes look real and impressive.
Immerse yourself in liquid ACTION
Compatible with Nvidia G-Sync
Less jerking, less picture delay and no disturbing picture cracks: G-Sync ensures that the GPU and screen work together harmoniously. Together with AMD FreeSync™ Premium, you can create gentle scenes that accompany you in the game until victory.
Quickly connected
Auto source switch+
With Auto Source Switch+, your monitor can detect newly connected devices the first time it is plugged in. So you don't have to search for the right input source.
Near to victory
Ergonomic pedestal
Find your favorite location. The monitor can be tilted, swiveled and adjusted in height so that you can keep an eye on your opponents. This provides you with pleasant playing comfort.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























