
Samsung Odyssey G7 Gaming screen EEC F (A - G) 94 cm (37 inch) 3840 x 2160 p 16:9 1 ms VA LCD
Highlights & Details
Samsung G75F computer screen 94 cm (37") 3840 x 2160 pixels 4K Ultra HD LCD black
- 94 cm (37") black
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Curved
- Maximum picture refresh rate: 165 Hz Reaction time: 1 ms
- 3840 x 2160 pixels 4K Ultra HD Panel type VA
- Energy efficiency class (SDR): F
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- HDMI Version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
92 cm
- Screen size diagonal (inches)
37 inch
- Screen size diagonal (inches)
37 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
816 mm
- Height
674.4 mm
- Depth
303.8 mm
- Weight
11.2 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 816 x 674.4 x 303.8 mm
- Display size
33 inch - 37 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
F (A - G)
- Display
94 cm (37 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
94 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
39 W
- Device depth (without stand)
170.8 mm
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Height (without base)
483.2 mm
- Type
External
100 x 100 mm
- Stand included
yes
- Operating temperature (T-T)
10 - 45 °C
- Headphone out
yes
- Weight (without stand)
7.2 kg
- Width (without stand)
816 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- DCI-P3 coverage
90 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
39 kWh
- Energy consumption (HDR) per 1000 hours
125 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
15.1 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
80.8 cm
- Viewable size, vertical
45.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843073 Samsung Odyssey G7 Gaming screen EEC F (A - G) 94 cm (37 inch) 3840 x 2160 p 16:9 1 ms VA LCD
Description
AMD FreeSync Premium Pro
With variable frame rate (VRR) even the fastest games remain fluid. AMD FreeSync Premium Pro synchronizes GPU and panel to reduce jolts, lag and tearing. Experience intensive gaming without compromises.
Automatically ready to start
Auto source switch+
Start the game faster: Auto Source Switch+ detects when connected devices are turned on, and automatically switches to the new input signal – without the hassle of switching through.
Immersion beyond the screen
CoreSync & CoreLighting+
Create the perfect gaming atmosphere: CoreSync projects the screen colors of your game with 16.7 million colors in your environment. CoreLighting+ enhances the experience with bright colors that instantly change the mood.
Quite comfortable to victory
Ergonomic pedestal
Win it's easy! Tilt and adjust your monitor until you have a perfect view of all your opponents.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















