
Samsung Odyssey G7 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
Samsung G73SH Computer monitor 81.3 cm (32") 3840 x 2160 Pixel 4K Ultra HD OLED Black
- 81.3 cm (32") black
- Height adjustment: 10.5 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1
- Screen shape: Flat
- Maximum frame rate: 330 Hz Reaction time: 0.03 ms Reaction time: GTG (Gray to Gray)
- OLED 3840 x 2160 pixels 4K Ultra HD panel type
- Energy efficiency class (SDR): G
- This text is machine translated.
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1500000:1
- HDMI Version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -3 - 25°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
330 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
713.1 mm
- Height
592.1 mm
- Depth
250.2 mm
- Weight
4.8 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 713.1 x 592.1 x 250.2 mm
- Display size
30 inch - 32 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
4K UHD
G (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (ON)
41 W
- Device depth (without stand)
64.9 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Height (without base)
410.8 mm
- Type
External
100 x 100 mm
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.3 kg
- Width (without stand)
713.1 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
10.5 cm
- Pivot
yes
- Display brightness (min)
200 cd/m²
- AMD FreeSync
yes
- Flicker-free technology
yes
- DCI-P3 coverage
98.5 %
- Energy consumption (SDR) per 1000 hours
41 kWh
- Energy consumption (HDR) per 1000 hours
72 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
7.4 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.9 cm
- Power consumption (max)
140 W
- Viewable size, vertical
39.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843091 Samsung Odyssey G7 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























