
Samsung Odyssey G7 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms IPS LCD
Highlights & Details
Samsung 32" Odyssey G7 G70D UHD 144Hz gaming monitor
- 81.3 cm (32") black
- Height adjustment 12 cm In-built loudspeakers
- HDMI Number of DisplayPort Connections 1
- Screen shape: Flat
- Maximum frame rate: 144 Hz Reaction time: 1 ms Reaction time: GTG (Gray to Gray)
- 3840 x 2160 pixels 4K Ultra HD Panel type IPS
- Energy efficiency class (SDR): G
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Installed operating system: Tizen
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714.2 mm
- Height
583.2 mm
- Depth
263.5 mm
- Weight
8 kg
- Dim
(W x H x D) 714.2 x 583.2 x 263.5 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
G (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (ON)
33 W
- Bluetooth
Yes
- Device depth (without stand)
73.8 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Height (without base)
418.4 mm
- Type
External
100 x 100 mm
- Wi-Fi
Yes
- Peak luminance ratio
65 %
- Headphone out
no
- Weight (without stand)
4.8 kg
- Width (without stand)
714.2 mm
- Ethernet LAN
yes
- Remote control included
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- DC-in jack
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- AMD FreeSync
yes
- Adaptive Sound Control (ASC)
yes
- SmartThings app support
yes
- Tap view
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
59 kWh
- Far-field voice interaction
yes
- Adaptive picture
yes
- Universal guide
yes
- HDMI
yes
- Swivelling
yes
- Package weight
10.1 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843067 Samsung Odyssey G7 Gaming screen EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 1 ms IPS LCD
Description
4K UHD
With realistic graphics, 4K UHD resolution produces spectacular colors with depth and rich detail.
Realistic graphics on your display
Fast IPS panel
The fast IPS panel offers clear colors from almost any viewing angle. With a wide viewing angle of 178º, all game scenes remain sharp and precise. The fast response time reduces motion blur as well as ghosting and thus provides for an intensive gaming experience.
Rapid ACTION and smooth gameplay
144 Hz picture repetition rate and 1 ms response time
With a picture refresh rate of 144 Hz you experience breathtaking gameplay with extremely smooth ACTION as well as reduced delays and movement blurs. Thanks to an almost immediate response time of 1 ms (GtG) each movement is recorded in real-time, WAS enables faster reactions and an unbeatable gaming precision.
Your gaming headquarters
Gaming hub
You can immediately access many streaming services and console games via the Gaming Hub. Enjoy smooth graphics and responsive gameplay with advanced game streaming technology from Samsung – no downloads required. Simply switch on and get started.
All your favorite shows in one place
Smart TV Apps & AVA Pro
With Smart TV apps you can switch from gaming to streaming at the touch of a button. Samsung TV Plus offers free live content without downloads, so that you have all your favorite shows ready quickly. And to help you understand every word of the potentially critical dialog clearly, Active Voice Amplifier Pro detects interfering ambient noise in real time and adjusts the volume of the dialogs accordingly.
Quickly connected
Auto source switch+
With Automatic Source Switch+, your monitor can instantly detect newly connected devices when you plug them in for the first time. So you don't have to look the right one anymore Search input source.
AI ensures clear 4K moments
4K AI upscaling
Our NQM AI processor scales low resolution content to almost 4K, so you can enjoy high quality content via the gaming hub and Smart TV apps.
Rich in details on the victory
VESA Display HDR 400
Fellow every detail in its grand splendor: The VESA HDR400 display provides a good color representation and depth, even in shady gaming environments. Thus you obtain a game advantage by hidden opponents
[1]
Discovered easily in the darkest corners.
Fluid gameplay
AMD FreeSync™ Premium
Experience seamless ACTION. AMD FreeSync keeps the GPU and panel synchronized to prevent jerking, screen delays and image cracks.
Quickly set up
Game bar
Now you can easily see the status of important settings such as FPS and HDR. Adjust the response time, zoom into the thumbnail or change the aspect ratio and picture mode without interrupting your gameplay.
Capture all your enemies, even in the dark
Dynamic black equalizer
The Dynamic Black Equalizer function makes it easy for you, your opponents
[2]
Inside and objects in the dark. Your Odyssey G7 analyzes the dark scenes of your game and then optimizes the black levels so that you can see things that were previously hidden.
How done for you
Ergonomic pedestal
Enjoy the high flexibility and a lot of comfort: Your monitor can be tilted, swiveled and adjusted in height so that you can keep an optimum view of all your opponents.
Developed to light your world
CoreSync & CoreLighting+
With CoreSync technology, you can give your setup with several color modes a personal touch, which leaps from the monitor into your reality. And with the new CoreLighting+ you can the lighting automatically, if desired Customize the colors of your game.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















