
Samsung Odyssey G8 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 1 ms IPS LCD
Highlights & Details
Samsung 27" Odyssey G8 (G80HF) 5K 180Hz / QHD 36Hz gaming monitor
- 68.6 cm (27") black
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1
- Screen shape: Flat
- Maximum frame rate: 360 Hz Reaction time: 1 ms Reaction time: GTG (Gray to Gray)
- 5120 x 2880 Pixel 5K Ultra HD Panel-type: IPS
- Energy efficiency class (SDR): F
Technical specifications
- HD type 5K ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -2 - 25°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
5120 x 2880 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
614.1 mm
- Height
566.6 mm
- Depth
263.9 mm
- Weight
6.2 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 614.1 x 566.6 x 263.9 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
5K
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
26 W
- Device depth (without stand)
59.6 mm
- Display properties
IPS
- Display resolution
5120 x 2880 Pixel
- HDCP
Yes
- Height (without base)
365.1 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.7 kg
- Width (without stand)
614.1 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
250 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
61 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
8.3 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.6 cm
- Power consumption (max)
78 W
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843089 Samsung Odyssey G8 Gaming screen EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p 16:9 1 ms IPS LCD
Description
5K resolution
The Odyssey G80HF provides for a gaming experience at Hohem level, which justice to the needs of modern games. In 5K at 218 PPI, images are sharp, full of detail and clear. So you always remain in the middle of it and ready for the next round.
Life-like colors for an intensive gameplay
Fast IPS
With the Fast-IPS panel on the Odyssey G80HF experience your game worlds as if you were directly in it. Thanks to the 178° viewing angle, colors remain clear and lifelike from every angle, while the fast response time minimizes motion blur and monitor ghosting - for a packing and smooth game play, which pulls you like in the middle of the action.
Don't miss enemies
HDR10+ gaming
Lead your team to win on the Odyssey G80HF. Thanks to HDR10+ gaming, brightness and contrast are optimized in real-time, so that details can also be seen in dark shadows or in bright areas. Your game worlds awaken like to life – with more intense colors, a lot of depth and a decisive advantage in the game.
Gaming according to your taste:
5K or 360 Hz
Dual mode
Switch easily between resolutions and refresh rates. The Odyssey G80HF offers 5K at 180 Hz for impressive pictures and QHD at 360 Hz for fast ACTION. This gives you the gaming experience you need.
Outplay your opponents with extreme speed
1 ms reaction time
Every second counts. With a fast response time of just 1 ms GTG, you respond quickly and see many details sharply. Get victory effortlessly in fast games.
Continuous gaming fun
Nvidia G-sync compatible
Thanks to G-Sync compatibility the graphics card and display work together perfectly. Rucklers, delays and image errors are reduced. In combination with AMD FreeSync Premium Pro, this provides for smooth transitions and an all-round smooth gaming experience.
Several Connection options for seamless gaming
Versatile connectivity
Get the Maximum out of your gaming setup – with numerous connection possibilities. With DisplayPort 2.1, HDMI 2.1 and a USB hub, you can connect your favorite devices and enjoy an intensive gaming experience.
Get ready for victory
Ergonomic pedestal
Achieve the victory with Hohem Comfort. Tilt and adjust your Odyssey G80HF monitor easily until you have the perfect view of all opponents.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























